NTN 33218U Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 455-252
- Mfr. Part No.:
- 33218U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€332.29
(exc. VAT)
€408.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €332.29 |
*price indicative
- RS Stock No.:
- 455-252
- Mfr. Part No.:
- 33218U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Cone Width | 55mm | |
| Number of Rows | 1 | |
| End Type | Open | |
| Outside Diameter | 160mm | |
| Bearing Dynamic Load Rating | 360kN | |
| Standards/Approvals | ISO 355 | |
| Series | 33218U | |
| Maximum Speed - Oil | 3000rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Limiting Speed | 3000rpm | |
| Cup Width | 42mm | |
| Static Load Rating | 490kN | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Cone Width 55mm | ||
Number of Rows 1 | ||
End Type Open | ||
Outside Diameter 160mm | ||
Bearing Dynamic Load Rating 360kN | ||
Standards/Approvals ISO 355 | ||
Series 33218U | ||
Maximum Speed - Oil 3000rpm | ||
Maximum Speed - Grease 2300rpm | ||
Limiting Speed 3000rpm | ||
Cup Width 42mm | ||
Static Load Rating 490kN | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is meticulously designed to deliver high performance across various applications. Engineered with precision, this bearing type features a unique tapered design that facilitates optimal load distribution, making it ideal for use in challenging mechanical environments. With its robust construction and impressive load ratings, this product ensures enhanced reliability and extended service life. The combined benefits of high dynamic and static load capabilities, along with excellent fatigue limit performance, position this bearing as an indispensable component for demanding engineering projects. Whether it's supporting heavy machinery or providing smooth rotational movement in automotive applications, this bearing exemplifies quality and durability, making it a preferred choice for professionals in the field.
Tapered roller design enhances load distribution
Engineered for durability in demanding environments
Provides high dynamic and static load ratings
Optimised for both oil and grease lubrication
Minimises operational fatigue with superior limit load capacities
Temperature resistance ranges from -40 °C to 120 °C
Fillet radius design contributes to increased strength
Ideal for a range of applications from automotive to industrial machinery
Related links
- SNR 32218A Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 4T-6581X/6525X Tapered Roller 90 mm ID Tapered Roller Bearing, 160 mm OD
- NTN 4T-32218 Tapered Roller 90 mm ID Tapered Roller Bearing, 160 mm OD
- NTN 4T-HM218248 Single Row Tapered Roller 90 mm ID Roller Bearing, 117.5 mm OD
- NTN 32918XU Single Row Tapered Roller 90 mm ID Roller Bearing, 125 mm OD
- SNR 30308A Single Row Tapered Roller 40 mm ID Roller Bearing, 90 mm OD
- SNR 32011A Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 23218EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
