NTN NK43/20R+1R38X43X20 38 mm ID Roller Bearing Machined-ring, Needle Roller, 53 mm OD
- RS Stock No.:
- 453-783
- Mfr. Part No.:
- NK43/20R+1R38X43X20
- Manufacturer:
- NTN
Subtotal (1 unit)*
€38.87
(exc. VAT)
€47.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.87 |
*price indicative
- RS Stock No.:
- 453-783
- Mfr. Part No.:
- NK43/20R+1R38X43X20
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | NK43/20R+1R38X43X20 | |
| Limiting Speed | 9500rpm | |
| Maximum Speed - Oil | 9500rpm | |
| Maximum Speed - Grease | 6500rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 51kN | |
| Number of Rows | 1 | |
| Outside Diameter | 53mm | |
| Dynamic Load Rating | 27.5kN | |
| End Type | Open | |
| Bearing Material | Steel | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Standards/Approvals RoHS | ||
Series NK43/20R+1R38X43X20 | ||
Limiting Speed 9500rpm | ||
Maximum Speed - Oil 9500rpm | ||
Maximum Speed - Grease 6500rpm | ||
Internal Clearance CN | ||
Static Load Rating 51kN | ||
Number of Rows 1 | ||
Outside Diameter 53mm | ||
Dynamic Load Rating 27.5kN | ||
End Type Open | ||
Bearing Material Steel | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN needle roller bearing, expertly designed to support various industrial applications. With its machined-ring construction and inner ring, this bearing offers superior stability and strength, making it ideal for both dynamic and static load scenarios. It features double-side ribs that enhance lubrication efficiency and ensure smooth operation at varying speeds. Built to withstand harsh conditions, its robust design provides excellent resistance against wear and tear, promising longevity and reliability. Perfect for engineers and manufacturers seeking high-performance components, this bearing meets the highest standards for quality and precision in the market.
Available in various configurations to suit different applications
Can operate efficiently in a broad temperature range
Robust construction is tailored for high-load scenarios
Minimal axial offset ensures precise alignment in assembly
High dynamic load rating suitable for demanding environments
Lightweight construction facilitates easy handling and installation
Related links
- NTN NK43/20R 43 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK43/30R+1R38X43X30 38 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK29/20R+1R25X29X20 25 mm ID Needle Roller Thrust Bearing Machined-ring 38 mm OD
- NTN NK38/20R 38 mm ID Roller Bearing Machined-ring 48 mm OD
- NTN NK43/30R 43 mm ID Roller Bearing Needle Roller, 53 mm OD
- NTN NA4909LL/3AS 45 mm ID Needle Roller Thrust Bearing Machined-ring 38 mm OD
- NTN NK29/30R 29 mm ID Roller Bearing Machined-ring 38 mm OD
- NTN NK38/30R 38 mm ID Roller Bearing Machined-ring 48 mm OD
