NTN NK38/20R 38 mm ID Roller Bearing Machined-ring, Needle Roller, 48 mm OD
- RS Stock No.:
- 453-908
- Mfr. Part No.:
- NK38/20R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€23.89
(exc. VAT)
€29.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.89 |
*price indicative
- RS Stock No.:
- 453-908
- Mfr. Part No.:
- NK38/20R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 45kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 25.9kN | |
| Limiting Speed | 11000rpm | |
| Maximum Speed - Grease | 7500rpm | |
| Maximum Speed - Oil | 11000rpm | |
| Series | NK38/20R | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Outside Diameter | 48mm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 45kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 25.9kN | ||
Limiting Speed 11000rpm | ||
Maximum Speed - Grease 7500rpm | ||
Maximum Speed - Oil 11000rpm | ||
Series NK38/20R | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Outside Diameter 48mm | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed with precision and reliability in mind, offering exceptional performance for a variety of industrial applications. Crafted without an inner ring, this bearing features a machined-ring design that optimises space while delivering robust load handling. With double-side ribs and a lubrication hole, it ensures efficient operation and longevity even under demanding conditions. It caters to environments where high speeds and varying temperatures are a factor, making it a versatile choice for engineers and manufacturers alike. The NK38/20R is specifically engineered to enhance machinery performance, making it an invaluable component in your mechanical systems.
Precision class P0 guarantees reliable performance
Lightweight structure enhances overall equipment efficiency
Dynamic load rating ensures suitability for demanding applications
Static load rating supports heavy-duty conditions effectively
Rolling element material enhances durability and wear resistance
Related links
- NTN NK38/30R 38 mm ID Roller Bearing Machined-ring 48 mm OD
- NTN NK43/20R+1R38X43X20 38 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK29/20R+1R25X29X20 25 mm ID Needle Roller Thrust Bearing Machined-ring 38 mm OD
- NTN NK43/30R+1R38X43X30 38 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK29/30R 29 mm ID Roller Bearing Machined-ring 38 mm OD
- NTN NK29/30R+1R25X29X30 25 mm ID Roller Bearing Machined-ring 38 mm OD
- NTN NK43/20R 43 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK14/20R+1R10X14X20 10 mm ID Roller Bearing Machined-ring 22 mm OD
