NTN RNA0-32X42X13 32 mm ID Roller Bearing Needle Roller, 42 mm OD
- RS Stock No.:
- 453-789
- Mfr. Part No.:
- RNA0-32X42X13
- Manufacturer:
- NTN
Subtotal (1 unit)*
€28.38
(exc. VAT)
€34.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.38 |
*price indicative
- RS Stock No.:
- 453-789
- Mfr. Part No.:
- RNA0-32X42X13
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 13mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Limiting Speed | 13000rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 23kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.5kN | |
| Outside Diameter | 42mm | |
| End Type | Open | |
| Maximum Speed - Grease | 8500rpm | |
| Maximum Speed - Oil | 13000rpm | |
| Series | RNA0-32X42X13 | |
| Standards/Approvals | RoHS | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 32mm | ||
Race Width 13mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Limiting Speed 13000rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Static Load Rating 23kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.5kN | ||
Outside Diameter 42mm | ||
End Type Open | ||
Maximum Speed - Grease 8500rpm | ||
Maximum Speed - Oil 13000rpm | ||
Series RNA0-32X42X13 | ||
Standards/Approvals RoHS | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is expertly designed for precision applications, featuring a machined-ring construction that ensures durability and reliability. With its separable design, it offers ease of assembly and maintenance, catering to various mechanical needs. The product's robust specifications allow it to withstand demanding conditions while maintaining optimal performance, making it suitable for both grease and oil lubrication setups. The advanced engineering behind this bearing ensures efficient load distribution, enhancing the overall longevity of your machinery.
Optimised for both grease and oil lubrication, catering to diverse operational environments
Engineered to support dynamic load ratings, ensuring reliability during high-stress applications
Operates effectively within a wide temperature range, suitable for various industrial settings
Features a minimum fillet radius for improved fit and enhanced sealing capabilities
Made with high-quality rolling element material, promoting longevity and resilience under load
Related links
- NTN NK32/30R 32 mm ID Roller Bearing Machined-ring 42 mm OD
- NTN HK3512F 35 mm ID Roller Bearing Needle Roller, 42 mm OD
- NTN NK32/20R+1R28X32X20 28 mm ID Roller Bearing Needle Roller, 42 mm OD
- NTN 1R42X47X20 42 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN 1R35X42X21D 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN 1R35X42X23D 35 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN NK32/30R+1R28X32X30 28 mm ID Roller Bearing Needle Roller 42 mm OD
- NTN 1R42X47X30 42 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
