NTN RNA0-45X62X40ZW 45 mm ID Roller Bearing Needle Roller, 62 mm OD
- RS Stock No.:
- 453-795
- Mfr. Part No.:
- RNA0-45X62X40ZW
- Manufacturer:
- NTN
Subtotal (1 unit)*
€111.59
(exc. VAT)
€137.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.59 |
*price indicative
- RS Stock No.:
- 453-795
- Mfr. Part No.:
- RNA0-45X62X40ZW
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 40mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Material | High Carbon Chrome Steel | |
| Limiting Speed | 9000rpm | |
| Maximum Speed - Grease | 6000rpm | |
| Maximum Speed - Oil | 9000rpm | |
| Series | RNA0-45X62X40ZW | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 61.5kN | |
| Outside Diameter | 62mm | |
| Internal Clearance | CN | |
| Static Load Rating | 118kN | |
| Number of Rows | 1 | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 40mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Material High Carbon Chrome Steel | ||
Limiting Speed 9000rpm | ||
Maximum Speed - Grease 6000rpm | ||
Maximum Speed - Oil 9000rpm | ||
Series RNA0-45X62X40ZW | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 61.5kN | ||
Outside Diameter 62mm | ||
Internal Clearance CN | ||
Static Load Rating 118kN | ||
Number of Rows 1 | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN needle roller bearing designed for exceptional durability and reliability in various applications. This machined-ring, separable bearing is crafted without an inner ring, allowing for efficient installation and maintenance. Engineered with precision in mind, it meets the rigorous demands of industrial environments, ensuring optimal performance under varying loads and speeds. With features such as a dynamic load rating of 61.5 kN, this bearing is built to withstand significant stress while providing smooth operation. Ideal for applications where space is limited, the RNA0-45X62X40ZW combines innovative design with advanced materials to deliver an outstanding solution for your mechanical needs.
Precision engineering contributes to longevity and efficiency in machinery
Optimised for both grease and oil lubrication, accommodating diverse applications
Expanded operational temperature range supports versatility in harsh environments
Lightweight design enhances efficiency without sacrificing strength
Superior rolling element material enhances wear resistance and durability
Related links
- NTN NK50/35R+1R45X50X35 45 mm ID Roller Bearing Needle Roller, 62 mm OD
- NTN NA5908 40 mm ID Roller Bearing Needle Roller, 62 mm OD
- SKF NKXR 50 Z 50 mm ID Roller Bearing Needle Roller, 62 mm OD
- NTN RNA4908LL/3AS 48 mm ID Needle Roller Thrust Bearing Needle Roller, 62 mm OD
- NTN NK50/35R 50 mm ID Roller Bearing Machined-ring 62 mm OD
- NTN NA4908R 40 mm ID Roller Bearing Machined-ring 62 mm OD
- NTN NA6908R 40 mm ID Needle Roller Thrust Bearing Needle Roller, 62 mm OD
- NTN RNA4908R 48 mm ID Needle Roller Thrust Bearing Needle Roller, 62 mm OD
