NTN NA5908 40 mm ID Roller Bearing Needle Roller, 62 mm OD
- RS Stock No.:
- 454-516
- Mfr. Part No.:
- NA5908
- Manufacturer:
- NTN
Subtotal (1 unit)*
€70.56
(exc. VAT)
€86.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €70.56 |
*price indicative
- RS Stock No.:
- 454-516
- Mfr. Part No.:
- NA5908
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Series | NA5908 | |
| Maximum Speed - Oil | 8500rpm | |
| Maximum Speed - Grease | 5500rpm | |
| Outside Diameter | 62mm | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Static Load Rating | 92.5kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| End Type | Open | |
| Dynamic Load Rating | 53kN | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Roller Material Steel | ||
Series NA5908 | ||
Maximum Speed - Oil 8500rpm | ||
Maximum Speed - Grease 5500rpm | ||
Outside Diameter 62mm | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Static Load Rating 92.5kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
End Type Open | ||
Dynamic Load Rating 53kN | ||
Limiting Speed 8500rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with inner ring is a sophisticated solution designed for high-performance applications. Crafted to meet demanding industrial standards, this component ensures enhanced load handling capabilities while reducing friction and wear. Engineered for efficiency, it features machined rings that allow for precise fitment and dependable operation. Whether for automotive, machinery, or general engineering, this bearing promises reliability and longevity in various settings. Additionally, its innovative design includes lubrication holes, thereby facilitating effective maintenance and performance optimisation, making it the ideal choice for professionals seeking unparalleled quality and durability.
Built with high-grade steel to withstand demanding conditions
Maximises performance through precision engineering
Boasts a radial clearance class suitable for versatile applications
Designed for easy installation, simplifying maintenance processes
Features a wide temperature operating range, ensuring adaptability
Related links
- NTN NA4908R 40 mm ID Roller Bearing Machined-ring 62 mm OD
- NTN RNA0-45X62X40ZW 45 mm ID Roller Bearing Needle Roller, 62 mm OD
- NTN NK50/35R+1R45X50X35 45 mm ID Roller Bearing Needle Roller, 62 mm OD
- NTN NA6908R 40 mm ID Needle Roller Thrust Bearing Needle Roller, 62 mm OD
- NTN NA4908LL/3AS 40 mm ID Needle Roller Thrust Bearing Needle Roller, 62 mm OD
- INA PNA40/62-XL 40 mm ID Roller Bearing Aligning Needle Roller, 62 mm OD
- SKF NKIA 5908 40 mm ID Roller Bearing Angular Contact Ball 62 mm OD
- SKF NKXR 50 Z 50 mm ID Roller Bearing Needle Roller, 62 mm OD
