NTN NK50/35R 50 mm ID Roller Bearing Machined-ring, Needle Roller, 62 mm OD
- RS Stock No.:
- 453-923
- Mfr. Part No.:
- NK50/35R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€40.46
(exc. VAT)
€49.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.46 |
*price indicative
- RS Stock No.:
- 453-923
- Mfr. Part No.:
- NK50/35R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Limiting Speed | 8000rpm | |
| Maximum Speed - Grease | 5500rpm | |
| Maximum Speed - Oil | 8000rpm | |
| Series | NK50/35R | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 51kN | |
| Static Load Rating | 106kN | |
| Internal Clearance | CN | |
| Outside Diameter | 62mm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Limiting Speed 8000rpm | ||
Maximum Speed - Grease 5500rpm | ||
Maximum Speed - Oil 8000rpm | ||
Series NK50/35R | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 51kN | ||
Static Load Rating 106kN | ||
Internal Clearance CN | ||
Outside Diameter 62mm | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed with a machined ring and no inner ring, offers remarkable reliability for various applications. Crafted with precision, it features double-sided ribs and a lubrication hole, ensuring optimal performance in dynamic conditions. This component is specifically engineered for use in machinery where minimal radial space is imperative, making it an ideal choice for engineers and manufacturers alike. With an external diameter of 62 mm and a width of 35 mm, it boasts a unique combination of robust load capacity and compactness, tailored for high-speed functionalities. The exceptional load ratings point to the engineering excellence of this product, catering to both dynamic and static conditions with ease, ensuring that industrial operations run smoothly and efficiently.
Robust construction ensures durability and longevity
Lightweight design contributes to overall efficiency
Versatile use in various industrial sectors
Related links
- NTN NK50/35R+1R45X50X35 45 mm ID Roller Bearing Needle Roller, 62 mm OD
- NTN NA4908R 40 mm ID Roller Bearing Machined-ring 62 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK60/35R 60 mm ID Roller Bearing Machined-ring 72 mm OD
- NTN NK65/35R 65 mm ID Roller Bearing Machined-ring 78 mm OD
- NTN NK85/35R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK60/35R+1R55X60X35 55 mm ID Roller Bearing Machined-ring 72 mm OD
- NTN NK73/35R+1R65X73X35 65 mm ID Roller Bearing Machined-ring 90 mm OD
