NTN NK50/35R+1R45X50X35 45 mm ID Roller Bearing Needle Roller, 62 mm OD
- RS Stock No.:
- 455-320
- Mfr. Part No.:
- NK50/35R+1R45X50X35
- Manufacturer:
- NTN
Subtotal (1 unit)*
€58.00
(exc. VAT)
€71.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.00 |
*price indicative
- RS Stock No.:
- 455-320
- Mfr. Part No.:
- NK50/35R+1R45X50X35
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 106kN | |
| Number of Rows | 1 | |
| Outside Diameter | 62mm | |
| Internal Clearance | CN | |
| Bearing Material | High Carbon Chrome Steel | |
| End Type | Open | |
| Series | NK50/35R+1R45X50X35 | |
| Dynamic Load Rating | 51kN | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Grease | 5500rpm | |
| Maximum Speed - Oil | 8000rpm | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 106kN | ||
Number of Rows 1 | ||
Outside Diameter 62mm | ||
Internal Clearance CN | ||
Bearing Material High Carbon Chrome Steel | ||
End Type Open | ||
Series NK50/35R+1R45X50X35 | ||
Dynamic Load Rating 51kN | ||
Standards/Approvals RoHS | ||
Maximum Speed - Grease 5500rpm | ||
Maximum Speed - Oil 8000rpm | ||
Limiting Speed 8000rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with its precisely machined ring and inner ring design presents an innovative solution for a variety of applications requiring reliable support and optimal performance. This exceptional component features double-side ribs, ensuring enhanced stability and alignment during operation. Additionally, the integrated lubrication hole simplifies maintenance, allowing for efficient grease or oil application, which is crucial for prolonging the bearing's lifespan. With a focus on precision and performance, this bearing is built to withstand dynamic loads while minimising wear and tear. Furthermore, its robust construction is designed to perform under varying temperatures, making it an ideal choice for diverse environments.
Designed to maintain performance across a wide temperature range
Compact size ensures versatility for various engineering applications
Precision engineering guarantees reliability in demanding situations
Radial clearance class ensures optimal fit and function within assemblies
Mass design contributes to reduced overall weight, benefiting efficiency
Related links
- NTN NK50/35R 50 mm ID Roller Bearing Machined-ring 62 mm OD
- NTN 1R45X50X35 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN NK50/25RCT+1R45X50X25 45 mm ID Needle Roller Thrust Bearing Needle Roller 62 mm OD
- NTN RNA0-45X62X40ZW 45 mm ID Roller Bearing Needle Roller, 62 mm OD
- NTN NK50/25RCT 50 mm ID Needle Roller Thrust Bearing Needle Roller 62 mm OD
- NTN NA5908 40 mm ID Roller Bearing Needle Roller, 62 mm OD
- NTN RNA4908LL/3AS 48 mm ID Needle Roller Thrust Bearing Needle Roller, 62 mm OD
- NTN NA6908R 40 mm ID Needle Roller Thrust Bearing Needle Roller, 62 mm OD
