NTN 4T-2687/2631 Taper Roller 25.4 mm ID Roller Bearing, 66.4 mm OD
- RS Stock No.:
- 453-847
- Mfr. Part No.:
- 4T-2687/2631
- Manufacturer:
- NTN
Subtotal (1 unit)*
€60.19
(exc. VAT)
€74.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.19 |
*price indicative
- RS Stock No.:
- 453-847
- Mfr. Part No.:
- 4T-2687/2631
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Maximum Speed - Grease | 6200rpm | |
| Bearing Dynamic Load Rating | 71.5kN | |
| Outside Diameter | 66.4mm | |
| Static Load Rating | 72.5kN | |
| Cup Width | 19.05mm | |
| Number of Rows | 1 | |
| Cone Width | 25.433mm | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 8200rpm, 6200rpm | |
| Standards/Approvals | ISO 355, JIS B 1512, ABMA, RoHS | |
| Maximum Speed - Oil | 8200rpm | |
| Series | 4T-2687/2631 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25.4mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Maximum Speed - Grease 6200rpm | ||
Bearing Dynamic Load Rating 71.5kN | ||
Outside Diameter 66.4mm | ||
Static Load Rating 72.5kN | ||
Cup Width 19.05mm | ||
Number of Rows 1 | ||
Cone Width 25.433mm | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 8200rpm, 6200rpm | ||
Standards/Approvals ISO 355, JIS B 1512, ABMA, RoHS | ||
Maximum Speed - Oil 8200rpm | ||
Series 4T-2687/2631 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing provides superior performance and reliability, making it an essential component for various applications. Designed with a pressed steel cage, this bearing ensures optimal load distribution and enhances durability under challenging conditions. Whether you are in need of precision in manufacturing or seeking high efficiency in machinery operation, this bearing stands out with its advanced engineering. Its robust design not only supports dynamic loads but also withstands static loads effectively, ensuring longevity and consistent performance. This product is tailored for professionals who appreciate quality and efficiency, meeting the demands of modern engineering and industrial applications seamlessly.
Lightweight design offers ease of installation
Precision engineering maximises performance under varying loads
High temperature resistance supports a wide operational range
Robust construction developed to handle significant wear and tear
Innovative cage design prevents roller skewing, boosting efficiency
Custom-built for reliability in demanding environments
Incorporates advanced lubrication compatibility for extended service life
Related links
- NTN 4T-2689/2631 Taper Roller 28.5 mm ID Roller Bearing, 66.4 mm OD
- NTN 4T-2580/2520 Taper Roller 31.7 mm ID Roller Bearing, 66.4 mm OD
- NTN 4T-23100/23256 Taper Roller 25.4 mm ID Roller Bearing, 65 mm OD
- NTN 4T-07100S/07204 Taper Roller 25.4 mm ID Roller Bearing, 51.994 mm OD
- NTN 4T-07100S/07196 Taper Roller 25.4 mm ID Roller Bearing, 50.005 mm OD
- NTN 4T-1780/1729 Taper Roller 25.4 mm ID Roller Bearing, 56.8 mm OD
- NTN 4T-L44643/L44610 Taper Roller 25.4 mm ID Roller Bearing, 50.2 mm OD
- NTN 4T-07100/07204 Taper Roller 25.4 mm ID Roller Bearing, 51.9 mm OD
