NTN 4T-2580/2520 Taper Roller 31.7 mm ID Roller Bearing, 66.4 mm OD
- RS Stock No.:
- 453-337
- Mfr. Part No.:
- 4T-2580/2520
- Manufacturer:
- NTN
Subtotal (1 unit)*
€63.06
(exc. VAT)
€77.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.06 |
*price indicative
- RS Stock No.:
- 453-337
- Mfr. Part No.:
- 4T-2580/2520
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 31.7mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 81.5kN | |
| Standards/Approvals | RoHS, ABMA, ISO 355, JIS B 1512 | |
| Series | 4T-2580/2520 | |
| Maximum Speed - Oil | 7600rpm | |
| Maximum Speed - Grease | 5700rpm | |
| Limiting Speed | 5700rpm, 7600rpm | |
| Outside Diameter | 66.4mm | |
| Bearing Dynamic Load Rating | 76.5kN | |
| Bearing Material | Case Hardening Steel | |
| Cone Width | 25.357mm | |
| Number of Rows | 1 | |
| Cup Width | 20.638mm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 31.7mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 81.5kN | ||
Standards/Approvals RoHS, ABMA, ISO 355, JIS B 1512 | ||
Series 4T-2580/2520 | ||
Maximum Speed - Oil 7600rpm | ||
Maximum Speed - Grease 5700rpm | ||
Limiting Speed 5700rpm, 7600rpm | ||
Outside Diameter 66.4mm | ||
Bearing Dynamic Load Rating 76.5kN | ||
Bearing Material Case Hardening Steel | ||
Cone Width 25.357mm | ||
Number of Rows 1 | ||
Cup Width 20.638mm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is expertly designed to provide reliable performance in various industrial applications. Engineered by ntn, this product aims to meet the rigorous demands of modern machinery while offering exceptional durability. Constructed to precision standards, this bearing enhances the efficiency and longevity of your equipment, ensuring smooth operation under varying loads. Its robust design also allows for effective load distribution, contributing to improved performance metrics over time. With a commitment to quality, ntn creates products that stand the test of time, making this tapered roller bearing a prime choice for those seeking a reliable solution for their mechanical needs.
Engineered for enhanced durability under high load conditions
Tapered roller design allows for optimal weight distribution
Pressed steel cage contributes to a lighter overall weight
Designed for long-lasting performance in demanding environments
Manufactured by a trusted leader in bearing technology
Related links
- NTN 4T-15125/15245 Taper Roller 31.7 mm ID Roller Bearing, 62 mm OD
- NTN 4T-2687/2631 Taper Roller 25.4 mm ID Roller Bearing, 66.4 mm OD
- NTN 4T-2689/2631 Taper Roller 28.5 mm ID Roller Bearing, 66.4 mm OD
- NTN 4T-2580/2523 Taper Roller 31 mm ID Roller Bearing, 69.8 mm OD
- NTN 4T-2580 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 66.42 mm OD
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- NTN 4T-HM804846/HM804810 Taper Roller 47.6 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-JM612949/JM612910PK Taper Roller 70 mm ID Roller Bearing, 115 mm OD
