NTN 4T-28995/28921 Taper Roller 62.7 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 453-863
- Mfr. Part No.:
- 4T-28995/28921
- Manufacturer:
- NTN
Subtotal (1 unit)*
€90.34
(exc. VAT)
€111.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.34 |
*price indicative
- RS Stock No.:
- 453-863
- Mfr. Part No.:
- 4T-28995/28921
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 62.7mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 100mm | |
| Cup Width | 19.845mm | |
| Static Load Rating | 134kN | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 25.4mm | |
| Bearing Dynamic Load Rating | 100kN | |
| Maximum Speed - Oil | 4700rpm | |
| Limiting Speed | 3500rpm, 4700rpm | |
| Maximum Speed - Grease | 3500rpm | |
| Series | 4T-28995/28921 | |
| Standards/Approvals | ISO 355, RoHS, ABMA, JIS B 1512 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 62.7mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Outside Diameter 100mm | ||
Cup Width 19.845mm | ||
Static Load Rating 134kN | ||
Bearing Material Case Carburised Steel | ||
Cone Width 25.4mm | ||
Bearing Dynamic Load Rating 100kN | ||
Maximum Speed - Oil 4700rpm | ||
Limiting Speed 3500rpm, 4700rpm | ||
Maximum Speed - Grease 3500rpm | ||
Series 4T-28995/28921 | ||
Standards/Approvals ISO 355, RoHS, ABMA, JIS B 1512 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to meet the demands of various applications with precision and efficiency. It features a pressed steel cage that enhances durability and functional integrity. The bearing is engineered to support robust dynamic and static loads, making it a reliable choice for diverse industrial environments. With meticulous attention to detail, this product excels in both performance and longevity, ensuring that your machinery operates seamlessly over extended periods. The carefully crafted internal geometry optimises load distribution while maintaining exceptional resistance to wear and tear. Perfect for high-performance uses, its characteristics are attuned for both oil and grease lubrication, thus catering to specific operational needs across a range of settings.
Robust design suitable for various industrial applications
Optimised load distribution for enhanced performance
Durable pressed steel cage for increased reliability
A wide operating temperature range for versatility
Effective for both oil and grease lubrication requirements
Engineered to accommodate high dynamic and static loads
Max shoulder diameters tailored for precise fitment
Min shoulder diameters designed to facilitate compact installations
Related links
- NTN 4T-28985/28921 Taper Roller 60 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30309 Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-33013 Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- NTN 4T-28921 Single Row Tapered Roller Roller Bearing, 100 mm OD
- NTN 32309U Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- FAG 33112 Taper Roller 60 mm ID Roller Bearing, 100 mm OD
- NTN 33112U Taper Roller 60 mm ID Roller Bearing, 100 mm OD
- SNR 32309A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
