NTN 4T-29688/29620 Taper Roller 73.8 mm ID Roller Bearing, 112.7 mm OD
- RS Stock No.:
- 453-866
- Mfr. Part No.:
- 4T-29688/29620
- Manufacturer:
- NTN
Subtotal (1 unit)*
€97.44
(exc. VAT)
€119.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.44 |
*price indicative
- RS Stock No.:
- 453-866
- Mfr. Part No.:
- 4T-29688/29620
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 73.8mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Standards/Approvals | RoHS, ABMA, JIS B 1512, ISO 355 | |
| Bearing Dynamic Load Rating | 106kN | |
| Maximum Speed - Grease | 3100rpm | |
| Outside Diameter | 112.7mm | |
| Limiting Speed | 3100rpm, 4100rpm | |
| Maximum Speed - Oil | 4100rpm | |
| Cup Width | 19.05mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cone Width | 25.4mm | |
| Series | 4T-29688/29620 | |
| Static Load Rating | 151kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 73.8mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Standards/Approvals RoHS, ABMA, JIS B 1512, ISO 355 | ||
Bearing Dynamic Load Rating 106kN | ||
Maximum Speed - Grease 3100rpm | ||
Outside Diameter 112.7mm | ||
Limiting Speed 3100rpm, 4100rpm | ||
Maximum Speed - Oil 4100rpm | ||
Cup Width 19.05mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cone Width 25.4mm | ||
Series 4T-29688/29620 | ||
Static Load Rating 151kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to provide robust performance and durability in a variety of applications. It features an innovative pressed steel cage, which optimises the alignment and retention of its rolling elements, ensuring efficient load distribution and reduced friction. The precision-engineered internal and external diameters enhance operational reliability, while the carefully calibrated width measures promote stability under varying loads. Ideal for demanding environments, this bearing is capable of withstanding extreme temperatures, rendering it a dependable choice for industrial operations. With the distinct advantages of a tapered roller configuration, this product excels in axial and radial load capacities, making it an indispensable asset for your machinery.
Designed to accommodate both axial and radial loads effectively
Manufactured with high-grade materials for enhanced longevity
Ideal for high-speed applications with low frictional losses
Engineered for easy installation and maintenance
Demonstrates superior resistance to wear and tear
Related links
- NTN 4T-29675/29620 Taper Roller 69.8 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-29685/29620 Taper Roller 73 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39580/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39585/39520 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39581/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-3980/3920 Taper Roller 60.3 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39590/39520 Taper Roller 66.6 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-3982/3920 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
