NTN 4T-29685/29620 Taper Roller 73 mm ID Roller Bearing, 112.7 mm OD
- RS Stock No.:
- 454-861
- Mfr. Part No.:
- 4T-29685/29620
- Manufacturer:
- NTN
Subtotal (1 unit)*
€72.23
(exc. VAT)
€88.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.23 |
*price indicative
- RS Stock No.:
- 454-861
- Mfr. Part No.:
- 4T-29685/29620
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 73mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 151kN | |
| Outside Diameter | 112.7mm | |
| Bearing Dynamic Load Rating | 106kN | |
| Standards/Approvals | RoHS, ABMA, ISO 355, JIS B 1512 | |
| Series | 4T-29685/29620 | |
| Maximum Speed - Oil | 4100rpm | |
| Maximum Speed - Grease | 3100rpm | |
| Limiting Speed | 4100rpm, 3100rpm | |
| Cone Width | 25.4mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 19.05mm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 73mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 151kN | ||
Outside Diameter 112.7mm | ||
Bearing Dynamic Load Rating 106kN | ||
Standards/Approvals RoHS, ABMA, ISO 355, JIS B 1512 | ||
Series 4T-29685/29620 | ||
Maximum Speed - Oil 4100rpm | ||
Maximum Speed - Grease 3100rpm | ||
Limiting Speed 4100rpm, 3100rpm | ||
Cone Width 25.4mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Cup Width 19.05mm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings provide reliable performance and exceptional durability for a variety of applications. Featuring a pressed steel cage, this product ensures optimal functionality under demanding operational conditions. Designed with precision, the bearings efficiently accommodate axial and radial loads, making them ideal for both industrial and commercial uses. This product is engineered to offer longevity and is capable of withstanding a wide temperature range, from a frigid -40 °C to a maximum of 120 °C. Rigorously tested for dynamic and static loads, it establishes a benchmark in reliability for those requiring robust bearing solutions.
Utilises a tapered roller design for enhanced load distribution
Crafted with a durable pressed steel cage for structural integrity
Accommodates high dynamic and static load capacities for varied applications
Features an impressive oil lubrication limit speed for high performance
Maximises operational lifespan with a carefully calculated rating life coefficient
Offers flexibility in load applications with multiple axial and static load coefficients
Incorporates design elements that allow for efficient thermal management
Realises reduced friction with optimised geometrical characteristics
Includes comprehensive kit components for seamless integration
Backed by a trusted manufacturer known for engineering excellence
Related links
- NTN 4T-29675/29620 Taper Roller 69.8 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-29688/29620 Taper Roller 73.8 mm ID Roller Bearing, 112.7 mm OD
- Timken 29685/29620 Taper 73.03 mm ID Roller Bearing, 112.71 mm OD
- NTN 4T-33287/33462 Taper Roller 73 mm ID Roller Bearing, 117.4 mm OD
- NTN 4T-39580/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39581/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39585/39520 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-3980/3920 Taper Roller 60.3 mm ID Roller Bearing, 112.7 mm OD
