NTN 4T-67720 Single Row Tapered Roller Roller Bearing, 247.65 mm OD
- RS Stock No.:
- 455-591
- Mfr. Part No.:
- 4T-67720
- Manufacturer:
- NTN
Subtotal (1 unit)*
€183.61
(exc. VAT)
€225.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.61 |
*price indicative
- RS Stock No.:
- 455-591
- Mfr. Part No.:
- 4T-67720
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cup Width | 38.1mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-67720 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Outside Diameter | 247.65mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cup Width 38.1mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series 4T-67720 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Outside Diameter 247.65mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to provide exceptional load-carrying capacity while ensuring optimal performance in various applications. With its robust construction, this bearing supports both radial and axial loads, making it an ideal choice for demanding environments. Featuring a tapered inner and outer ring, it facilitates smooth rotational movement, reducing friction and enhancing efficiency. The product exemplifies precision engineering, tailored specifically for high-performance machinery, and guarantees longevity and reliability under rigorous operating conditions. This bearing is not just a component; it's a reliable solution for engineers aiming for excellence in their projects.
Designed with tapered rollers for versatile load distribution
Provides longevity and decreases maintenance needs
Engineered to withstand critical working conditions
Offers excellent resistance to wear and tear
Supports both radial and axial loading, enhancing versatility
Related links
- NTN 4T-67790/67720 Taper Roller 177.8 mm ID Roller Bearing, 247.65 mm OD
- NTN 4T-12303 Single Row Tapered Roller Roller Bearing, 76.9 mm OD
- NTN 4T-JLM104910PK Single Row Tapered Roller Roller Bearing, 82 mm OD
- NTN 4T-47820 Single Row Tapered Roller Roller Bearing, 146.05 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-74850 Single Row Tapered Roller Roller Bearing, 215.9 mm OD
- NTN 4T-HM903210 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
