NTN 4T-14274 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
- RS Stock No.:
- 453-888
- Mfr. Part No.:
- 4T-14274
- Manufacturer:
- NTN
Subtotal (1 unit)*
€10.14
(exc. VAT)
€12.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.14 |
*price indicative
- RS Stock No.:
- 453-888
- Mfr. Part No.:
- 4T-14274
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Series | 4T-14274 | |
| Outside Diameter | 69.012mm | |
| Cup Width | 15.875mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Series 4T-14274 | ||
Outside Diameter 69.012mm | ||
Cup Width 15.875mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for high performance, ensuring reliability and durability in various applications. Designed to support radial and axial loads, it excels in managing complex load conditions while maintaining smooth operation. The product embodies precision engineering with its carefully crafted external diameter and outer ring width, making it an ideal choice for projects demanding exceptional quality and longevity. The robust construction and advanced technology ensure that it meets the rigorous standards of both industrial and automotive applications, cementing its place as a trusted component in any engineering solution.
Optimised for both radial and axial load support
Precision-crafted for enhanced longevity and performance
Tailored for a broad range of industrial and automotive applications
Robust design to withstand demanding operational conditions
Manufactured with high-quality materials for ultimate reliability
Designed to ensure smooth and efficient operation under pressure
Related links
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
- NTN 4T-14138A/14276 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-14131 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-14138A Tapered Roller 34.92 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-14131/14276 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-14137A/14276 Taper Roller 34.93 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-13687/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-13685/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
