NTN NA4917R 85 mm ID Roller Bearing Machined-ring, Needle Roller, 120 mm OD
- RS Stock No.:
- 454-500
- Mfr. Part No.:
- NA4917R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€205.03
(exc. VAT)
€252.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.03 |
*price indicative
- RS Stock No.:
- 454-500
- Mfr. Part No.:
- NA4917R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 120mm | |
| Internal Clearance | CN | |
| Static Load Rating | 237kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 112kN | |
| Limiting Speed | 2700rpm | |
| Maximum Speed - Grease | 2700rpm | |
| Maximum Speed - Oil | 4000rpm | |
| Series | NA4917R | |
| Standards/Approvals | RoHS | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 120mm | ||
Internal Clearance CN | ||
Static Load Rating 237kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 112kN | ||
Limiting Speed 2700rpm | ||
Maximum Speed - Grease 2700rpm | ||
Maximum Speed - Oil 4000rpm | ||
Series NA4917R | ||
Standards/Approvals RoHS | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing exemplifies precision engineering with its machined-ring and inner ring design. Crafted for optimal performance, this component ensures smooth operation in various applications. Its double-side ribs and lubrication hole enhance durability, making it an ideal choice for demanding conditions. Engineered for high efficiency, it accommodates radial loads while maintaining minimal axial offset. Whether you're looking to replace an existing part or build a new assembly, this bearing promises reliability and long-lasting performance to meet your operational needs.
Minimises axial offset for smoother functionality
Suitable for both grease and oil lubrication types
Built from high-quality materials for superior strength and wear resistance
Offers excellent dynamic and static load ratings for diverse applications
Capable of operating within a wide temperature range for versatility
Related links
- NTN NK100/36R 100 mm ID Roller Bearing Machined-ring 120 mm OD
- NTN NA4824 120 mm ID Roller Bearing Machined-ring 150 mm OD
- NTN NK85/25R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN RNA4915R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK85/35R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK70/35R 70 mm ID Roller Bearing Machined-ring 85 mm OD
- NTN NA4924 120 mm ID Roller Bearing Machined-ring 165 mm OD
- NTN NK95/26R+1R85X95X26 85 mm ID Roller Bearing Machined-ring 115 mm OD
