NTN 4T-3579/3525 Taper Roller 42.86 mm ID Roller Bearing, 87.312 mm OD
- RS Stock No.:
- 453-961
- Mfr. Part No.:
- 4T-3579/3525
- Manufacturer:
- NTN
Subtotal (1 unit)*
€73.46
(exc. VAT)
€90.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.46 |
*price indicative
- RS Stock No.:
- 453-961
- Mfr. Part No.:
- 4T-3579/3525
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 42.86mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 87.312mm | |
| Bearing Dynamic Load Rating | 104kN | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Limiting Speed | 4400rpm, 5900rpm | |
| Series | 4T-3579/3525 | |
| Maximum Speed - Oil | 5900rpm | |
| Static Load Rating | 117kN | |
| Cup Width | 23.812mm | |
| Number of Rows | 1 | |
| Cone Width | 30.886mm | |
| Maximum Speed - Grease | 4400rpm | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 42.86mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 87.312mm | ||
Bearing Dynamic Load Rating 104kN | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Limiting Speed 4400rpm, 5900rpm | ||
Series 4T-3579/3525 | ||
Maximum Speed - Oil 5900rpm | ||
Static Load Rating 117kN | ||
Cup Width 23.812mm | ||
Number of Rows 1 | ||
Cone Width 30.886mm | ||
Maximum Speed - Grease 4400rpm | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is designed to provide exceptional support and reliability in various applications. Utilising a pressed steel cage construction, it ensures outstanding strength while maintaining a lightweight profile. Engineered for precision, this product can handle both radial and axial loads with remarkable efficiency. With a maximum operating temperature of up to 120 °C, it is adept at performing under challenging conditions. The perfect choice for professionals seeking durable and long-lasting solutions, this bearing combines superior performance with excellent longevity, making it a vital component for machinery that demands high performance and reliability.
Optimised for dynamic and static load capability
Exceptional bearing life thanks to robust construction
Versatile usage across various industries
Designed to operate effectively within a wide temperature range
Maximum shoulder diameters provide increased stability
Bright design allows for smooth operation with reduced friction
Related links
- NTN 4T-3578/3525 Taper Roller 44.45 mm ID Roller Bearing, 87.312 mm OD
- NTN 4T-3525 Single Row Tapered Roller Roller Bearing, 87.312 mm OD
- NTN 4T-3586/3525 Taper Roller 45.2 mm ID Roller Bearing, 87.3 mm OD
- NTN 4T-25578 Single Row Tapered Roller 42.86 mm ID Roller Bearing, 63 mm OD
- Timken 3578/3525 Taper 44.45 mm ID Roller Bearing, 87.31 mm OD
- Timken 11590/11520 Taper 15.87 mm ID Roller Bearing, 42.86 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 49.92 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 49.92 mm OD
