NTN 4T-3586/3525 Taper Roller 45.2 mm ID Roller Bearing, 87.3 mm OD
- RS Stock No.:
- 454-871
- Mfr. Part No.:
- 4T-3586/3525
- Manufacturer:
- NTN
Subtotal (1 unit)*
€71.05
(exc. VAT)
€87.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.05 |
*price indicative
- RS Stock No.:
- 454-871
- Mfr. Part No.:
- 4T-3586/3525
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45.2mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Series | Inch | |
| Maximum Speed - Oil | 5900rpm | |
| Maximum Speed - Grease | 4400rpm | |
| Bearing Dynamic Load Rating | 104kN | |
| Outside Diameter | 87.3mm | |
| Static Load Rating | 117kN | |
| Cup Width | 23.812mm | |
| Cone Width | 30.886mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 4400rpm, 5900rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45.2mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Series Inch | ||
Maximum Speed - Oil 5900rpm | ||
Maximum Speed - Grease 4400rpm | ||
Bearing Dynamic Load Rating 104kN | ||
Outside Diameter 87.3mm | ||
Static Load Rating 117kN | ||
Cup Width 23.812mm | ||
Cone Width 30.886mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 4400rpm, 5900rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for optimal performance, ensuring a robust solution for various applications. Designed with precision, this bearing features a pressed steel cage, promising durability and efficient load distribution. Utilising advanced materials and technology, it guarantees a reliable operational life and minimal maintenance needs. With its adaptable design, it accommodates both dynamic and static loads, making it suitable for diverse industrial environments. This bearing stands out with its impressive load characteristics and temperature resilience, allowing it to function effectively under harsh conditions. Its meticulous construction philosophy underscores its commitment to high engineering standards, delivering a product you can trust for ongoing performance.
Enhances reliability through the use of high-grade materials
Optimised for both dynamic and static load applications
Long-lasting performance reduces the frequency of replacements
Excellent temperature stability for diverse industrial uses
Designed to handle high axial loads efficiently
Supports various operational speeds with minimal vibrations
Simple installation process aids in user convenience
Reduces maintenance needs, providing cost-effective operation
Related links
- NTN 4T-LM102949/LM102910 Single Row Tapered Roller 45.2 mm ID Roller Bearing, 73.4 mm OD
- NTN 4T-3579/3525 Taper Roller 42.86 mm ID Roller Bearing, 87.312 mm OD
- NTN 4T-3578/3525 Taper Roller 44.45 mm ID Roller Bearing, 87.312 mm OD
- NTN 4T-3586 Single Row Tapered Roller 45.24 mm ID Roller Bearing, 63.6 mm OD
- Timken 3578/3525 Taper 44.45 mm ID Roller Bearing, 87.31 mm OD
- NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
