NTN 4T-3578/3525 Taper Roller 44.45 mm ID Roller Bearing, 87.312 mm OD
- RS Stock No.:
- 453-960
- Mfr. Part No.:
- 4T-3578/3525
- Manufacturer:
- NTN
Subtotal (1 unit)*
€63.16
(exc. VAT)
€77.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.16 |
*price indicative
- RS Stock No.:
- 453-960
- Mfr. Part No.:
- 4T-3578/3525
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Cone Width | 30.886mm | |
| Limiting Speed | 5900rpm, 4400rpm | |
| Bearing Material | Case Hardening Steel | |
| Maximum Speed - Grease | 4400rpm | |
| Maximum Speed - Oil | 5900rpm | |
| Series | 4T-3578/3525 | |
| Standards/Approvals | ABMA, ISO 355, RoHS, JIS B 1512 | |
| Cup Width | 23.812mm | |
| Static Load Rating | 117kN | |
| Outside Diameter | 87.312mm | |
| Bearing Dynamic Load Rating | 104kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Cone Width 30.886mm | ||
Limiting Speed 5900rpm, 4400rpm | ||
Bearing Material Case Hardening Steel | ||
Maximum Speed - Grease 4400rpm | ||
Maximum Speed - Oil 5900rpm | ||
Series 4T-3578/3525 | ||
Standards/Approvals ABMA, ISO 355, RoHS, JIS B 1512 | ||
Cup Width 23.812mm | ||
Static Load Rating 117kN | ||
Outside Diameter 87.312mm | ||
Bearing Dynamic Load Rating 104kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings offer exceptional performance and reliability for various mechanical applications. These bearings are designed to accommodate heavy radial loads and moderate axial loads in both directions, making them ideal for diverse industrial uses. Crafted from high-quality materials, they ensure optimal functionality and longevity, crucial for maintaining the efficiency of your machinery. The pressed steel cage design enhances durability, allowing for smooth operation under high stress, even at varying temperatures. With a focus on user-centric design, these bearings are suitable for a wide range of configurations, ensuring that they can meet the specific needs of different applications.
Constructed with a robust steel frame for increased strength against wear
Features a tapered roller design to effectively manage load distribution
Optimised for high-speed applications with limited lubrication constraints
Capable of operating efficiently across a wide temperature range
Engineered for easy installation and maintenance, minimising downtime
Related links
- NTN 4T-3579/3525 Taper Roller 42.86 mm ID Roller Bearing, 87.312 mm OD
- NTN 4T-3525 Single Row Tapered Roller Roller Bearing, 87.312 mm OD
- Timken 3578/3525 Taper 44.45 mm ID Roller Bearing, 87.31 mm OD
- NTN 4T-3578 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 87.31 mm OD
- NTN 4T-HM803149/HM803110 Taper Roller 44.45 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-HM903249/HM903210 Taper Roller 44.45 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-3782/3720 Taper Roller 44.45 mm ID Roller Bearing, 93.2 mm OD
- NTN 4T-3586/3525 Taper Roller 45.2 mm ID Roller Bearing, 87.3 mm OD
