NTN 4T-3525 Single Row Tapered Roller Roller Bearing, 87.312 mm OD
- RS Stock No.:
- 455-468
- Mfr. Part No.:
- 4T-3525
- Manufacturer:
- NTN
Subtotal (1 unit)*
€19.67
(exc. VAT)
€24.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.67 |
*price indicative
- RS Stock No.:
- 455-468
- Mfr. Part No.:
- 4T-3525
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Series | 4T-3525 | |
| Outside Diameter | 87.312mm | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 23.812mm | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Series 4T-3525 | ||
Outside Diameter 87.312mm | ||
Bearing Material Case Carburised Steel | ||
Cup Width 23.812mm | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is designed to meet the demands of various industrial applications. This bearing boasts a robust construction that ensures reliability and longevity, making it an ideal choice for those seeking optimal performance. With its carefully engineered dimensions and design, the 4T-3525 provides excellent axial and radial load capacity while minimising friction and wear. Whether you're involved in manufacturing, automotive, or any heavy-duty industry, this bearing is tailored to enhance productivity and efficiency in your operations.
Designed for optimal axial and radial load capacity
Engineered to reduce friction for improved efficiency
Features a robust construction for exceptional durability
Promotes longer operational life and reduced maintenance costs
Versatile application across various industries
Standout reliability from a renowned manufacturer
Precision engineered for enhanced performance
Related links
- NTN 4T-3579/3525 Taper Roller 42.86 mm ID Roller Bearing, 87.312 mm OD
- NTN 4T-3578/3525 Taper Roller 44.45 mm ID Roller Bearing, 87.312 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-12303 Single Row Tapered Roller Roller Bearing, 76.9 mm OD
- NTN 4T-74850 Single Row Tapered Roller Roller Bearing, 215.9 mm OD
- NTN 4T-1932 Single Row Tapered Roller Roller Bearing, 58.738 mm OD
- NTN 4T-HM903210 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
