NTN 4T-387A/382A Taper Roller 57 mm ID Roller Bearing, 96.8 mm OD
- RS Stock No.:
- 454-879
- Mfr. Part No.:
- 4T-387A/382A
- Manufacturer:
- NTN
Subtotal (1 unit)*
€40.06
(exc. VAT)
€49.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.06 |
*price indicative
- RS Stock No.:
- 454-879
- Mfr. Part No.:
- 4T-387A/382A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cup Width | 15.875mm | |
| Static Load Rating | 96.5kN | |
| Outside Diameter | 96.8mm | |
| Series | 4T-387A/382A | |
| Cone Width | 21.946mm | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Standards/Approvals | JIS B 1512, ABMA, ISO 355, RoHS | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 5000rpm | |
| Maximum Speed - Grease | 3700rpm | |
| Limiting Speed | 3700rpm, 5000rpm | |
| Bearing Material | Case Hardening Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 57mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cup Width 15.875mm | ||
Static Load Rating 96.5kN | ||
Outside Diameter 96.8mm | ||
Series 4T-387A/382A | ||
Cone Width 21.946mm | ||
Bearing Dynamic Load Rating 86.5kN | ||
Standards/Approvals JIS B 1512, ABMA, ISO 355, RoHS | ||
Number of Rows 1 | ||
Maximum Speed - Oil 5000rpm | ||
Maximum Speed - Grease 3700rpm | ||
Limiting Speed 3700rpm, 5000rpm | ||
Bearing Material Case Hardening Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for superior performance and reliability in demanding applications. Engineered with precision, it features a robust design that enhances load capacity and durability. Whether for industrial machinery or automotive applications, this bearing excels in performance with its high dynamic and static load ratings. The pressed steel cage ensures optimal rolling element guidance, while maintaining low weight and compact dimensions. This product's versatility is evident, capable of operating effectively under a range of temperatures and conditions, making it ideal for a variety of industries. With attention to detail, this bearing stands out as a dependable choice for enhancing mechanical systems.
Optimised for high load-bearing capacity
Engineered for enhanced durability and low wear
Versatile performance across various industries
Designed to operate under extreme temperature conditions
Efficient rolling element guidance ensuring smooth operation
Fast installation with a straightforward setup process
Related links
- NTN 4T-387/382A Taper Roller 57.1 mm ID Roller Bearing, 96.8 mm OD
- NTN 4T-386A/382A Taper Roller 47.6 mm ID Roller Bearing, 96.8 mm OD
- Timken 387A/382A Taper 57.15 mm ID Roller Bearing, 96.83 mm OD
- NTN 4T-462/453X Taper Roller 57 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-387A/383A Taper Roller Roller Bearing
- NTN 4T-42381/42584 Taper Roller 96.8 mm ID Roller Bearing, 148.4 mm OD
- NTN 4T-387A Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387A/382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 96.83 mm OD
