NTN 4T-19150 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53 mm OD
- RS Stock No.:
- 454-004
- Mfr. Part No.:
- 4T-19150
- Manufacturer:
- NTN
Subtotal (1 unit)*
€34.27
(exc. VAT)
€42.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.27 |
*price indicative
- RS Stock No.:
- 454-004
- Mfr. Part No.:
- 4T-19150
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 53mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 51kN | |
| Series | 4T-19150 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Dynamic Load Rating | 48kN | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38.1mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 53mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Static Load Rating 51kN | ||
Series 4T-19150 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Dynamic Load Rating 48kN | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing represents the pinnacle of precision engineering, offering robust performance for various industrial applications. Designed with a mounted cone and a pressed steel cage, this bearing guarantees reliability under dynamic and static loads alike. The sophisticated design ensures optimal functioning, making it an indispensable component for machines that require both durability and efficiency. With its compact internal diameter and expertly calculated geometric features, it delivers outstanding performance across diverse operating conditions, ensuring longevity and reduced maintenance costs for your equipment.
Engineered for superior load handling and performance stability
Designed for efficient installation in various machinery setups
Constructed with high-quality rolling element material for enhanced durability
Boasts a unique design that minimises friction and wear over time
Accommodates axial loads with exceptional precision, even under extreme conditions
Ideal for applications requiring a lightweight yet high-load durable component
Related links
- NTN 4T-25877 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 53 mm OD
- NTN 4T-19150/19283X Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-16150 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 54 mm OD
- NTN 4T-19150/19268 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-13685 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53.5 mm OD
- NTN 4T-25572 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 63 mm OD
- NTN 4T-13687 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53.5 mm OD
- NTN 4T-2776 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 55 mm OD
