NTN BK2538ZWD 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
- RS Stock No.:
- 454-036
- Mfr. Part No.:
- BK2538ZWD
- Manufacturer:
- NTN
Subtotal (1 unit)*
€11.47
(exc. VAT)
€14.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.47 |
*price indicative
- RS Stock No.:
- 454-036
- Mfr. Part No.:
- BK2538ZWD
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 38mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Limiting Speed | 6500rpm, 9500rpm | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Outside Diameter | 32mm | |
| Internal Clearance | CN | |
| Static Load Rating | 65.5kN | |
| Dynamic Load Rating | 35kN | |
| Maximum Speed - Grease | 6500rpm | |
| Maximum Speed - Oil | 9500rpm | |
| Series | BK2538ZWD | |
| Standards/Approvals | RoHS, ISO Class 0 | |
| End Type | Closed | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 38mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Limiting Speed 6500rpm, 9500rpm | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Outside Diameter 32mm | ||
Internal Clearance CN | ||
Static Load Rating 65.5kN | ||
Dynamic Load Rating 35kN | ||
Maximum Speed - Grease 6500rpm | ||
Maximum Speed - Oil 9500rpm | ||
Series BK2538ZWD | ||
Standards/Approvals RoHS, ISO Class 0 | ||
End Type Closed | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is designed with a closed end, offers remarkable performance for a vast range of applications. Engineered to deliver a high dynamic load rating, the product ensures stability and reliability even under challenging conditions. Its compact size makes it an ideal choice for space-constrained environments, enabling efficient machinery operation. With precision components crafted from high-quality materials, this bearing guarantees longevity and minimal maintenance requirements. Perfect for technicians and engineers, this product exemplifies the blend of performance and durability that is essential in today's demanding applications.
Dynamic load rating ensures dependable performance
Compact dimensions allow for installation in limited spaces
Offers excellent lubrication capabilities to reduce wear
Operating temperature range accommodates diverse environments
Lightweight design enhances overall efficiency
Related links
- NTN BK2516 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN BK2512 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2520D 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2518L/3AS 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2538ZWD 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2516F 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2526 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2520 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
