NTN NA4920 100 mm ID Roller Bearing Needle Roller, Machined-ring, 140 mm OD
- RS Stock No.:
- 454-504
- Mfr. Part No.:
- NA4920
- Manufacturer:
- NTN
Subtotal (1 unit)*
€309.61
(exc. VAT)
€380.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.61 |
*price indicative
- RS Stock No.:
- 454-504
- Mfr. Part No.:
- NA4920
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 127kN | |
| Outside Diameter | 140mm | |
| Maximum Speed - Grease | 2300rpm | |
| Maximum Speed - Oil | 3500rpm | |
| Series | NA4920 | |
| Internal Clearance | CN | |
| Static Load Rating | 260kN | |
| Number of Rows | 1 | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 127kN | ||
Outside Diameter 140mm | ||
Maximum Speed - Grease 2300rpm | ||
Maximum Speed - Oil 3500rpm | ||
Series NA4920 | ||
Internal Clearance CN | ||
Static Load Rating 260kN | ||
Number of Rows 1 | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with a machined-ring and inner ring is designed for excellent performance and reliability. It is engineered to provide superior dynamic and static load ratings, making it an ideal choice for demanding applications. With a focus on precision and durability, this product ensures optimal performance even under challenging conditions. The incorporation of lubrication holes enhances maintenance efficiency, while its robust construction guarantees longevity. Whether for industrial machinery or automotive uses, this bearing stands out for its quality and efficiency.
Manufactured with high-quality rolling element material for increased durability
Designed with a radial clearance class of CN for versatile applications
Compact dimensions make it suitable for space-constrained environments
Able to withstand varying operating temperatures for broader application possibilities
Features a reliable precision class to support high-speed applications
Related links
- NTN NA4822 110 mm ID Roller Bearing Needle Roller 140 mm OD
- NTN NA4828 140 mm ID Roller Bearing Needle Roller 175 mm OD
- NTN NA4928 140 mm ID Roller Bearing Needle Roller 190 mm OD
- NTN RNA6917R 100 mm ID Roller Bearing Needle Roller 120 mm OD
- NTN NK110/40R+1R100X110X40 100 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN RNA4917R 100 mm ID Roller Bearing Needle Roller 120 mm OD
- NTN NA5914 70 mm ID Roller Bearing Needle Roller 100 mm OD
- NTN NKS70R 70 mm ID Roller Bearing Needle Roller 90 mm OD
