NTN NA4824 120 mm ID Roller Bearing Machined-ring, Needle Roller, 150 mm OD
- RS Stock No.:
- 454-041
- Mfr. Part No.:
- NA4824
- Manufacturer:
- NTN
Subtotal (1 unit)*
€315.40
(exc. VAT)
€387.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.40 |
*price indicative
- RS Stock No.:
- 454-041
- Mfr. Part No.:
- NA4824
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| End Type | Open | |
| Dynamic Load Rating | 99.5kN | |
| Outside Diameter | 150mm | |
| Maximum Speed - Grease | 2100rpm | |
| Maximum Speed - Oil | 3100rpm | |
| Series | NA4824 | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 233kN | |
| Bearing Material | High Carbon Chrome Steel | |
| Limiting Speed | 3100rpm | |
| Number of Rows | 1 | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Machine-Ring Needle Roller Bearing with Inner Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Internal Clearance CN | ||
End Type Open | ||
Dynamic Load Rating 99.5kN | ||
Outside Diameter 150mm | ||
Maximum Speed - Grease 2100rpm | ||
Maximum Speed - Oil 3100rpm | ||
Series NA4824 | ||
Standards/Approvals RoHS | ||
Static Load Rating 233kN | ||
Bearing Material High Carbon Chrome Steel | ||
Limiting Speed 3100rpm | ||
Number of Rows 1 | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Machine-Ring Needle Roller Bearing with Inner Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed with a machined-ring and inner ring, offers superior performance and reliability in various industrial applications. Engineered for applications requiring compact size without compromising strength, this bearing is an ideal choice for enhancing rotational efficiency. The design includes both double-side ribs, ensuring optimal load distribution and stability, making it suitable for demanding environments. With minimal axial offset and efficient lubrication features, it guarantees smooth operation under a range of conditions. The robust construction and thoughtful design make this bearing a dependable solution for achieving high performance in machinery.
Compatible with both grease and oil lubrication methods
Constructed to operate effectively across a wide temperature range
Manufactured with high-quality materials for durability
Radial clearance class ensures suitability for various applications
Related links
- NTN NA4922 110 mm ID Roller Bearing Machined-ring 150 mm OD
- NTN NA4917R 85 mm ID Roller Bearing Machined-ring 120 mm OD
- NTN NK100/36R 100 mm ID Roller Bearing Machined-ring 120 mm OD
- NTN NA4924 120 mm ID Roller Bearing Machined-ring 165 mm OD
- NTN RNA4920 115 mm ID Roller Bearing Machined-ring 140 mm OD
- NTN NA4840 200 mm ID Roller Bearing Machined-ring 250 mm OD
- NTN NA4918R 90 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK95/26R 95 mm ID Roller Bearing Machined-ring 115 mm OD
