NTN NA4840 200 mm ID Roller Bearing Machined-ring, Needle Roller, 250 mm OD
- RS Stock No.:
- 454-052
- Mfr. Part No.:
- NA4840
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,380.35
(exc. VAT)
€1,697.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,380.35 |
*price indicative
- RS Stock No.:
- 454-052
- Mfr. Part No.:
- NA4840
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 50mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Bearing Material | High Carbon Chrome Steel | |
| Static Load Rating | 705kN | |
| Outside Diameter | 250mm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Series | NA4840 | |
| Limiting Speed | 1800rpm | |
| Maximum Speed - Oil | 1800rpm | |
| Dynamic Load Rating | 231kN | |
| End Type | Open | |
| Maximum Speed - Grease | 1200rpm | |
| Race Type | Machine-Ring Needle Roller Bearing with Inner Ring | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 50mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Bearing Material High Carbon Chrome Steel | ||
Static Load Rating 705kN | ||
Outside Diameter 250mm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Series NA4840 | ||
Limiting Speed 1800rpm | ||
Maximum Speed - Oil 1800rpm | ||
Dynamic Load Rating 231kN | ||
End Type Open | ||
Maximum Speed - Grease 1200rpm | ||
Race Type Machine-Ring Needle Roller Bearing with Inner Ring | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed with a machined-ring and inner ring, is engineered for durability and optimal performance in various applications. The innovative design incorporates double-side ribs, ensuring exceptional stability and load distribution. With an internal diameter of 200 mm and an external diameter of 250 mm, this component is ideal for demanding environments. Its robust construction, coupled with precise lubrication holes and class-leading load ratings, makes it a reliable choice for engineers and manufacturers seeking quality and efficiency. Whether in industrial machinery or automotive applications, this bearing is built to withstand extreme conditions, providing longevity and reduced maintenance.
Comprises a high-strength rolling element material
Integrates radial clearance and precision classes for enhanced performance
Accommodates both grease and oil lubrication options
Features lubrication holes for improved maintenance efficiency
Exhibits exceptional limit speeds for both grease and oil lubrication
Related links
- NTN RNA4920 115 mm ID Roller Bearing Machined-ring 140 mm OD
- NTN NA4918R 90 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK95/26R 95 mm ID Roller Bearing Machined-ring 115 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NA59/22 22 mm ID Roller Bearing Machined-ring 39 mm OD
- NTN NK80/25R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK43/20R 43 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK60/35R 60 mm ID Roller Bearing Machined-ring 72 mm OD
