NTN NA4904RCT 20 mm ID Roller Bearing Needle Roller, Machined-ring, 37 mm OD
- RS Stock No.:
- 454-059
- Mfr. Part No.:
- NA4904RCT
- Manufacturer:
- NTN
Subtotal (1 unit)*
€29.87
(exc. VAT)
€36.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.87 |
*price indicative
- RS Stock No.:
- 454-059
- Mfr. Part No.:
- NA4904RCT
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 37mm | |
| Maximum Speed - Oil | 16000rpm | |
| Static Load Rating | 25.5kN | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 11000rpm | |
| Internal Clearance | CN | |
| Series | NA4904RCT | |
| Dynamic Load Rating | 21.3kN | |
| Standards/Approvals | RoHS | |
| Race Type | Needle Roller | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 37mm | ||
Maximum Speed - Oil 16000rpm | ||
Static Load Rating 25.5kN | ||
Number of Rows 1 | ||
Maximum Speed - Grease 11000rpm | ||
Internal Clearance CN | ||
Series NA4904RCT | ||
Dynamic Load Rating 21.3kN | ||
Standards/Approvals RoHS | ||
Race Type Needle Roller | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed with precision engineering to deliver high performance in various applications. Featuring a machined-ring construction along with an inner ring, it ensures reliable support and stability under load. The incorporation of lubrication holes optimises its functionality and extends operational life, making it an ideal choice for both industrial and commercial uses. The robust specifications, including dynamic and static load ratings, highlight its capability to withstand demanding conditions. This component stands out for its versatility, whether in light machinery or heavy-duty equipment, providing users with assurance in performance and durability.
Manufactured to cater for high-speed operations, promoting efficiency
Constructed to function effectively across varying temperature ranges
Offers minimal fillet radius, facilitating seamless integration into existing assemblies
Constructed from high-quality steel for exceptional wear resistance
Related links
- NTN RNA4904RCT 25 mm ID Roller Bearing Needle Roller 37 mm OD
- NTN NK28/30RCT 28 mm ID Roller Bearing Needle Roller 37 mm OD
- NTN NA4904LL/3AS 20 mm ID Needle Roller Thrust Bearing Needle Roller 37 mm OD
- NTN NKS24R 24 mm ID Needle Roller Thrust Bearing Needle Roller 37 mm OD
- NTN NK37/30R 37 mm ID Roller Bearing Needle Roller 47 mm OD
- NTN NKS70R 70 mm ID Roller Bearing Needle Roller 90 mm OD
- NTN NK47/30R 47 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN NK8/16 15 mm ID Roller Bearing Needle Roller 8 mm OD
