NTN RNA4904RCT 25 mm ID Roller Bearing Needle Roller, Machined-ring, 37 mm OD
- RS Stock No.:
- 455-516
- Mfr. Part No.:
- RNA4904RCT
- Manufacturer:
- NTN
Subtotal (1 unit)*
€22.02
(exc. VAT)
€27.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.02 |
*price indicative
- RS Stock No.:
- 455-516
- Mfr. Part No.:
- RNA4904RCT
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 25.5kN | |
| Standards/Approvals | RoHS | |
| Series | RNA4904RCT | |
| Dynamic Load Rating | 21.3kN | |
| Maximum Speed - Grease | 11000rpm | |
| Maximum Speed - Oil | 16000rpm | |
| Outside Diameter | 37mm | |
| Number of Rows | 1 | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 25.5kN | ||
Standards/Approvals RoHS | ||
Series RNA4904RCT | ||
Dynamic Load Rating 21.3kN | ||
Maximum Speed - Grease 11000rpm | ||
Maximum Speed - Oil 16000rpm | ||
Outside Diameter 37mm | ||
Number of Rows 1 | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing stands out due to its machined-ring design and is an excellent choice for applications requiring effective load distribution. Designed without an inner ring, it optimally utilises space while ensuring robust performance. The bearing features double-side ribs and a lubrication hole, making it suitable for various operational conditions. With a dynamic load rating of 21.3 kN and static load rating of 25.5 kN, it is engineered to handle demanding workloads. The operating temperature range of -20 °C to 120 °C and high lubrication limits further affirm its reliability. As part of your machinery, this bearing promises enhanced durability and operational efficiency, making it a crucial component in your engineering processes.
Optimised for various industrial applications with reliable performance
Manufactured with precision to meet stringent quality standards
Capable of enduring extreme operational conditions
Ideal for applications requiring efficient load distribution
Related links
- NTN NA4904RCT 20 mm ID Roller Bearing Needle Roller 37 mm OD
- NTN NK28/30RCT 28 mm ID Roller Bearing Needle Roller 37 mm OD
- NTN NA4904LL/3AS 20 mm ID Needle Roller Thrust Bearing Needle Roller 37 mm OD
- NTN NKS24R 24 mm ID Needle Roller Thrust Bearing Needle Roller 37 mm OD
- NTN NK37/30R 37 mm ID Roller Bearing Needle Roller 47 mm OD
- NTN NK95/36R 95 mm ID Roller Bearing Needle Roller 115 mm OD
- NTN NA4822 110 mm ID Roller Bearing Needle Roller 140 mm OD
- NTN NKS70R 70 mm ID Roller Bearing Needle Roller 90 mm OD
