NSK 23128CKE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- RS Stock No.:
- 639-854
- Mfr. Part No.:
- 23128CKE4
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€474.33
(exc. VAT)
€583.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €474.33 |
*price indicative
- RS Stock No.:
- 639-854
- Mfr. Part No.:
- 23128CKE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 1200rpm | |
| Limiting Speed | 3200rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 945kN | |
| Outside Diameter | 225mm | |
| Dynamic Load Rating | 725kN | |
| Maximum Speed - Oil | 1600rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Bore Type Round | ||
Maximum Speed - Grease 1200rpm | ||
Limiting Speed 3200rpm | ||
Number of Rows 2 | ||
Static Load Rating 945kN | ||
Outside Diameter 225mm | ||
Dynamic Load Rating 725kN | ||
Maximum Speed - Oil 1600rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for robust performance under demanding conditions, making it an essential component for a variety of industrial applications. This bearing features a bore diameter of 140 mm and an outside diameter of 225 mm, ensuring compatibility with a range of shaft sizes. Its sophisticated design allows for high load ratings, with a dynamic load rating of 725,000 N and a static load rating of 945,000 N. This ensures reliability and durability in operation, even in the most challenging environments. The bearing is designed to accommodate high speeds, with thermal and mechanical ratings of 2400 min-1 and 3200 min-1, respectively. Ideal for both oil-bath and grease lubrication systems, this spherical roller bearing enhances operational efficiency, prolongs longevity, and minimises maintenance needs.
Outstanding load carrying capacity offering reliability in high-stress applications
Versatile lubrication options including oil-bath and grease providing flexibility for various operational requirements
Designed to meet specific thermal and mechanical speed requirements for enhanced performance
Includes chamfer dimensions for smooth installation and enhanced functionality
Features precision engineering with minimised radial clearances to ensure maximum performance
Robust construction with Durable materials for extended product lifespan and reduced downtime
Ideal for a broad range of machinery and applications adapting easily to different operational needs
Related links
- NSK 23128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 24128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 24128EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAW33 140 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 24128EAK30W33 Conique 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 24128EAK30W33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
