NSK 23128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD

Image representative of range

Subtotal (1 unit)*

€474.33

(exc. VAT)

€583.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€474.33

*price indicative

RS Stock No.:
639-853
Mfr. Part No.:
23128CE4
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

140mm

Race Width

68mm

Bore Type

Round

Dynamic Load Rating

725kN

Outside Diameter

225mm

Maximum Speed - Oil

1600rpm

Static Load Rating

945kN

Number of Rows

2

Limiting Speed

3200rpm

Maximum Speed - Grease

1200rpm

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is designed for high-load applications, ensuring reliability and durability in demanding environments. This bearing features a bore diameter of 140 mm and an outside diameter of 225 mm, making it Ideal for various industrial machinery and equipment. With its robust construction and Advanced engineering, it allows for optimal performance under dynamic loads, providing stability and support. The innovative lubrication options enhance its operational efficiency, promoting longevity while reducing maintenance needs. Whether in oil-bath, grease, or forced-circulation lubrication, this bearing adapts to different conditions, ensuring a seamless operation.

Bore diameter of 140 mm optimised for various machinery applications

Outside diameter of 225 mm enhances load distribution and strength

Width of 68 mm provides structural support under heavy loads

Chamfer dimension of 2.1 mm ensures smooth assembly and operation

Basic dynamic load rating of 725000 N facilitates high-performance applications

Basic static load rating of 945000 N increases reliability under stationary conditions

Thermal speed rating of 2400 min-1 enables effective oil-bath lubrication for heat management

Mechanical speed rating of 3200 min-1 supports efficient forced-circulation oil lubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy