NTN 23230EAKW33C3 Taper 150 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 455-099
- Mfr. Part No.:
- 23230EAKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,559.99
(exc. VAT)
€1,918.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,559.99 |
*price indicative
- RS Stock No.:
- 455-099
- Mfr. Part No.:
- 23230EAKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 96mm | |
| Bore Type | Taper | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Internal Clearance | C3 | |
| Outside Diameter | 270mm | |
| Dynamic Load Rating | 1340kN | |
| Static Load Rating | 1620kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Bearing Material | Through Hardened Steel | |
| Series | 23230EAKW33C3 | |
| Maximum Speed - Oil | 2200rpm | |
| Maximum Speed - Grease | 1500rpm | |
| Limiting Speed | 2200rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 96mm | ||
Bore Type Taper | ||
Cage Material Steel | ||
Roller Material Steel | ||
Internal Clearance C3 | ||
Outside Diameter 270mm | ||
Dynamic Load Rating 1340kN | ||
Static Load Rating 1620kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Bearing Material Through Hardened Steel | ||
Series 23230EAKW33C3 | ||
Maximum Speed - Oil 2200rpm | ||
Maximum Speed - Grease 1500rpm | ||
Limiting Speed 2200rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly designed to provide superior performance and longevity in demanding applications. The incorporation of cutting-edge engineering ensures remarkably efficient load distribution, making it an excellent choice for various industrial environments. Its robust construction, featuring high-quality materials, contributes significantly to its durability and reliability. Offering a broad spectrum of operational capabilities, this bearing stands out for its ability to manage heavy loads and resist wear under high-speed conditions. Ideal for machinery that requires efficient thermal performance, it can operate effectively across a wide temperature range, catering to diverse operational needs. This bearing represents a blend of innovation and tradition, embodying the dedication to quality synonymous with its manufacturer.
Offers high dynamic and static load capacities enabling it to withstand substantial stress
Designed with a radial clearance class, ensuring optimal performance under varying load conditions
Crafted from premium materials for enhanced durability and resistance to wear
Equipped with multiple lubrication holes, facilitating easy maintenance and longevity
Features a min fillet radius that improves installation and overall functionality
Includes data for selecting appropriate sleeves, streamlining compatibility with other components
Capable of operating effectively at temperatures as low as -40 °C and as high as 200 °C
Engineered with advanced geometrical considerations to achieve optimum efficiency
Supports a mechanical limit speed of up to 2200 tr/min for high-speed applications
Perfect for various industries, ensuring versatility across multiple applications
Related links
- NTN 23230EAKW33 Taper 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAW33C3 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EMW33 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EMW33C3 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAW33 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EAKW33C3 Tapered 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EAKW33 Tapered 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
