NTN 23230EAKW33 Taper 150 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 455-098
- Mfr. Part No.:
- 23230EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,559.99
(exc. VAT)
€1,918.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,559.99 |
*price indicative
- RS Stock No.:
- 455-098
- Mfr. Part No.:
- 23230EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 96mm | |
| Bore Type | Taper | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 23230EAKW33 | |
| Maximum Speed - Oil | 2200rpm | |
| Maximum Speed - Grease | 1500rpm | |
| Limiting Speed | 2200rpm | |
| Dynamic Load Rating | 1340kN | |
| Outside Diameter | 270mm | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 1620kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 96mm | ||
Bore Type Taper | ||
Cage Material Steel | ||
Roller Material Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 23230EAKW33 | ||
Maximum Speed - Oil 2200rpm | ||
Maximum Speed - Grease 1500rpm | ||
Limiting Speed 2200rpm | ||
Dynamic Load Rating 1340kN | ||
Outside Diameter 270mm | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance CN | ||
Static Load Rating 1620kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to deliver robust performance in dynamic applications. Designed with precision engineering, it excels in environments requiring high load-bearing capabilities. The optimised internal design ensures minimal friction and extends operational life, providing ultimate reliability and efficiency. With a focus on enhancing overall performance, the bearing is suitable for a wide range of industrial applications, making it an ideal choice for demanding operational conditions. Its high-temperature tolerance and remarkable mechanical limits ensure that this product meets the rigorous expectations of todays industrial demands, thereby promoting smoother machinery operation and reduced downtime.
Robust construction for enhanced durability in heavy-duty applications
Optimised for high load-bearing performance under various operational conditions
Minimum operating temperature of -40 °C allows for use in extreme environments
Maximum operating temperature of 200 °C enhances versatility in application
Designed to accommodate dynamic loads with a dynamic load rating of 1340 kN
Features three lubrication holes for efficient maintenance and long service life
Includes a fatigue limit load capacity, ensuring reliability over time
Related links
- NTN 23230EAKW33C3 Taper 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAW33C3 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EMW33 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EMW33C3 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAW33 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EAKW33C3 Tapered 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EAKW33 Tapered 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
