SNR 24030EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 225 mm OD
- RS Stock No.:
- 705-380
- Mfr. Part No.:
- 24030EAW33
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€1,031.30
(exc. VAT)
€1,268.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,031.30 |
*price indicative
- RS Stock No.:
- 705-380
- Mfr. Part No.:
- 24030EAW33
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 75mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Bearing Material | Steel | |
| Outside Diameter | 225mm | |
| Dynamic Load Rating | 832kN | |
| Static Load Rating | 1140kN | |
| End Type | Open | |
| Limiting Speed | 2700rpm | |
| Series | 24030 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 75mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Bearing Material Steel | ||
Outside Diameter 225mm | ||
Dynamic Load Rating 832kN | ||
Static Load Rating 1140kN | ||
End Type Open | ||
Limiting Speed 2700rpm | ||
Series 24030 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing exemplifies superior engineering, designed for optimal performance in a variety of industrial applications. This robust bearing features a pressed steel cage and is equipped with lubrication grooves and holes on the outer ring, ensuring effective and consistent lubrication. With an internal diameter of 150 mm and an external diameter of 225 mm, it provides a reliable fit for machinery components requiring precise alignment and reduced friction. Engineered for durability, it boasts a mass of 10.04 kg, making it suitable for heavy-duty applications. Additionally, the bearings extensive performance specifications underscore its capability to withstand dynamic and static loads, ensuring longevity and reliability in demanding environments.
Pressed steel cage design enhances strength and stability
Equipped with multiple lubrication holes for efficient maintenance
Capable of supporting dynamic loads up to 832000000 mN ensuring reliable operation
Static load capacity is impressive at 1140000000 mN suitable for heavy duty use
Optimised thermal performance with a minimum operating temperature of 233.15 °K
Maximum operating temperature reaches up to 473.15 °K accommodating diverse conditions
Radial clearance class CN offers a balance of performance and operational efficiency
Comprehensive bearing frequencies provide essential data for diagnostics and monitoring
Designed with a groove width of 8.93 mm to facilitate fluid movement and reduce wear
Related links
- SNR 24030EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 225 mm OD
- SKF 24030-2CS5/VT143 Cylindrical 150 mm ID Spherical Roller Bearing, 225 mm OD
- SKF NU 1030 ML Cylindrical 150 mm ID Roller Bearing, 225 mm OD
- SNR 29330E Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 24130EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 24130EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 22330EF800 Cylindrical 150 mm ID Spherical Roller Bearing, 320 mm OD
- SKF NU 1030 ML/C3 150 mm ID Cylindrical Roller Bearing, 225 mm OD
