SNR 21318VM Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD

Image representative of range

Subtotal (1 unit)*

€414.66

(exc. VAT)

€510.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€414.66

*price indicative

RS Stock No.:
705-189
Mfr. Part No.:
21318VM
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

90mm

Race Width

43mm

Bore Type

Cylindrical

Cage Material

Machined Metal

Static Load Rating

377kN

Bearing Material

Steel

Internal Clearance

CN

Limiting Speed

4300rpm

Series

21318

Outside Diameter

190mm

Dynamic Load Rating

370kN

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is engineered for enduring reliability and superior performance in demanding applications. Designed with a one-piece machined cage, this bearing provides exceptional stability and operational efficiency. The internal diameter of 90 mm and external diameter of 190 mm, combined with a width of 43 mm, make it an Ideal choice for various industrial contexts. Its robust load ratings, including a dynamic load capacity of 370,000,000 mN, ensure it's equipped to handle significant stresses. Operating efficiently within a temperature range from 233.15 K to 473.15 K, it promises durability.

Temperature resilience allows operation in extreme conditions

Effective radial clearance class CN provides consistent performance

Incorporates lubrication holes to facilitate maintenance and longevity

Max shoulder diameters enable versatile compatibility with various installations

Capable of withstanding high rotational frequencies for efficient functioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy