NTN 23024EAW33C4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-367
- Mfr. Part No.:
- 23024EAW33C4
- Manufacturer:
- NTN
Subtotal (1 unit)*
€460.86
(exc. VAT)
€566.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.86 |
*price indicative
- RS Stock No.:
- 454-367
- Mfr. Part No.:
- 23024EAW33C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 46mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Series | 23024EAW33C4 | |
| Maximum Speed - Oil | 3110rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 446kN | |
| Outside Diameter | 180mm | |
| Internal Clearance | C4 | |
| Limiting Speed | 3900rpm | |
| Static Load Rating | 577kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 46mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Series 23024EAW33C4 | ||
Maximum Speed - Oil 3110rpm | ||
Maximum Speed - Grease 2400rpm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 446kN | ||
Outside Diameter 180mm | ||
Internal Clearance C4 | ||
Limiting Speed 3900rpm | ||
Static Load Rating 577kN | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for robust performance in demanding applications. With a dynamic load capacity of 446 kN, it offers exceptional strength and resilience, ensuring longevity and reliability. The bearing features an innovative design that accommodates high radial loads while minimising friction, enhancing operational efficiency. With a maximum operating temperature of 200 °C, it is suitable for varied industrial conditions. Its compact structure, combined with precision engineering, allows for easy installation and adaptability in various machinery setups. This product exemplifies excellence in the field of motion and represents a significant advancement in bearing technology.
Provides excellent load distribution to enhance performance and reduce wear
Designed for high-speed applications, improving overall productivity
Features a robust internal diameter for better fit and stability
Allows for minimal maintenance due to its durable construction
Optimised for use in harsh operating conditions, offering dependable durability
Related links
- NTN 23024EMW33 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EAW33C3 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EAW33 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 24024CE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23024CDE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23024CDE4C3 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 24024CAME4C4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EAKW33C3 Tapered 120 mm ID Spherical Roller Bearing, 180 mm OD
