NSK 24024CAME4C4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 639-893
- Mfr. Part No.:
- 24024CAME4C4
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€477.01
(exc. VAT)
€586.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €477.01 |
*price indicative
- RS Stock No.:
- 639-893
- Mfr. Part No.:
- 24024CAME4C4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 60mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Static Load Rating | 680kN | |
| Outside Diameter | 180mm | |
| Dynamic Load Rating | 480kN | |
| Maximum Speed - Oil | 2000rpm | |
| Maximum Speed - Grease | 1500rpm | |
| Limiting Speed | 3600rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 60mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Static Load Rating 680kN | ||
Outside Diameter 180mm | ||
Dynamic Load Rating 480kN | ||
Maximum Speed - Oil 2000rpm | ||
Maximum Speed - Grease 1500rpm | ||
Limiting Speed 3600rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for high performance in demanding applications. Designed to accommodate both radial and axial loads, this bearing ensure optimal functionality in various machinery. With a bore diameter of 120 mm and an outside diameter of 180 mm, this robust component boasts an impressive load rating and is well-suited for use in heavy-duty settings. The bearing is constructed with meticulous attention to detail, promising reliability and durability even under significant operational stress. Their design features advantageous boundary dimensions and chamfer specifications that facilitate ease of installation and maintenance, making it an essential addition to your industrial toolkit.
Boundary dimensions designed for compatibility and optimal fit
High Basic dynamic load rating of 480000 N ensuring stability during operation
Basic static load rating of 680000 N providing strength for stationary applications
Versatile speed ratings suitable for thermal and mechanical applications
Thermal speed rating of 2600 min-1 Ideal for oil-bath lubrication systems
Grease lubrication capability allows for effective performance at speeds up to 1500 min-1
Robust construction with a width of 60 mm enhances load-bearing capacity
Designed with calculated factors for axial loads ensuring reliability
Mass of approximately 5.33 kg facilitates easy handling without compromising strength
Related links
- NSK 24024CE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23024CDE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23024CDE4C3 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EAW33C4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EMW33 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EAW33C3 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EAW33 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23224CE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
