NSK 23024CDE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD

Image representative of range

Subtotal (1 unit)*

€250.81

(exc. VAT)

€308.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€250.81

*price indicative

RS Stock No.:
639-826
Mfr. Part No.:
23024CDE4
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

120mm

Race Width

46mm

Bore Type

Round

Maximum Speed - Oil

2200rpm

Dynamic Load Rating

395kN

Outside Diameter

180mm

Static Load Rating

525kN

Number of Rows

2

Maximum Speed - Grease

1800rpm

Limiting Speed

4500rpm

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is meticulously designed to support rotational motions, ensuring Peak performance for various industrial applications. With a bore diameter of 120 mm and an outside diameter of 180 mm, this bearing accommodates significant axial and radial loads. Engineered for durability, it features chamfer dimensions that facilitate smooth installation and optimal functioning within a variety of settings. The inclusion of Advanced lubrication options caters to different operational environments, enhancing its versatility. This bearing combines robust construction with exemplary load ratings, making it an essential component for reliable machinery operation.

Bore diameter of 120 mm allows for versatile applications

Outside diameter of 180 mm provides excellent load distribution

Width of 46 mm optimises stability under heavy loads

Enhanced performance with a Basic dynamic load rating of 395000 N

Superior static load capacity at 525000 N supports heavy machinery

Rated thermal speed of 3200 min-1 ensures reliability in high-temperature conditions

Mechanical speed rating of 4500 min-1 accommodates diverse operational speeds

Well-designed for both oil-bath and grease lubrication enhancing maintenance options

Compact dimensions of shaft and housing abutments Streamline installation processes

Lightweight at approximately 4.11 kg supporting easy handling without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy