NSK 24024CE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 639-895
- Mfr. Part No.:
- 24024CE4
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€361.51
(exc. VAT)
€444.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.51 |
*price indicative
- RS Stock No.:
- 639-895
- Mfr. Part No.:
- 24024CE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 60mm | |
| Bore Type | Round | |
| Limiting Speed | 3600rpm | |
| Dynamic Load Rating | 495kN | |
| Outside Diameter | 180mm | |
| Maximum Speed - Grease | 1500rpm | |
| Maximum Speed - Oil | 2000rpm | |
| Static Load Rating | 705kN | |
| Number of Rows | 2 | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 60mm | ||
Bore Type Round | ||
Limiting Speed 3600rpm | ||
Dynamic Load Rating 495kN | ||
Outside Diameter 180mm | ||
Maximum Speed - Grease 1500rpm | ||
Maximum Speed - Oil 2000rpm | ||
Static Load Rating 705kN | ||
Number of Rows 2 | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to provide superior performance in demanding applications, particularly in heavy machinery and industrial environments. With a bore diameter of 120 mm and an outside diameter of 180 mm, this bearing is designed to accommodate radial and axial loads with remarkable reliability. Its robust construction includes a width of 60 mm, ensuring durability under varying operational conditions. The bearing is suitable for various lubrication methods, making it adaptable to specific needs, while its thermal speed rating of 2600 min-1 and mechanical rating of 3600 min-1 underline its efficiency. Overall, this spherical roller bearing is a premier choice for those seeking quality and longevity.
Designed to handle both radial and axial loads effectively
Provides a robust bore diameter of 120 mm accommodating diverse applications
Features a substantial outside diameter of 180 mm for enhanced load distribution
Oil-bath lubrication is Ideal for maintaining optimal functionality under pressure
Achieves a thermal speed rating of 2600 min-1 for efficient operation
Mechanical speed capabilities of 3600 min-1 ensure reliability in high-speed applications
Built with minimum chamfer dimensions to facilitate easy installation and smooth operation
Appropriate for forced-circulation oil lubrication systems enhancing operational flexibility
Contains essential calculation factors that aid in precise load handling
Related links
- NSK 23024CDE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23024CDE4C3 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 24024CAME4C4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EAW33C4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EMW33 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EAW33C3 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23024EAW33 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23224CE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
