NTN 4T-09067 Single Row Tapered Roller 19.05 mm ID Roller Bearing, 32.5 mm OD
- RS Stock No.:
- 454-425
- Mfr. Part No.:
- 4T-09067
- Manufacturer:
- NTN
Subtotal (1 unit)*
€23.35
(exc. VAT)
€28.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.35 |
*price indicative
- RS Stock No.:
- 454-425
- Mfr. Part No.:
- 4T-09067
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 19.05mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Standards/Approvals | ISO 355, RoHS, JIS B 1512, ABMA | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-09067 | |
| Static Load Rating | 39kN | |
| Cone Width | 19.05mm | |
| Bearing Dynamic Load Rating | 42.5kN | |
| Outside Diameter | 32.5mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 19.05mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Standards/Approvals ISO 355, RoHS, JIS B 1512, ABMA | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series 4T-09067 | ||
Static Load Rating 39kN | ||
Cone Width 19.05mm | ||
Bearing Dynamic Load Rating 42.5kN | ||
Outside Diameter 32.5mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing offers exceptional performance and reliability for a range of applications. Designed by industry leaders, it boasts a robust construction that ensures long-lasting operation under demanding conditions. The precision-engineered internal and external diameters facilitate smooth movement and enhance load capacity, making this bearing an excellent choice for mechanical systems where efficiency and reliability are paramount. With its pressed steel cage design, it combines durability with lightweight characteristics, ensuring optimal performance in various industrial settings.
Provides superior dynamic load handling capabilities
Constructed with a pressing steel cage for enhanced durability
Facilitates optimal axial load distribution for improved longevity
Features a maximum shoulder diameter designed for versatile applications
Offers an effective fillet radius for reduced stress concentrations
Engineered with a static load coefficient for reliable performance
Related links
- NTN 4T-09081 Single Row Tapered Roller 20.63 mm ID Roller Bearing, 32.5 mm OD
- NTN 4T-21075 Single Row Tapered Roller 19.05 mm ID Roller Bearing, 36.2 mm OD
- NTN 4T-A6075/A6157 Single Row Tapered Roller 19.05 mm ID Roller Bearing, 39.992 mm OD
- NTN 4T-09074 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-09074/09196 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09195 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-LM11949L/LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.23 mm OD
