NTN 4T-13687 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53.5 mm OD
- RS Stock No.:
- 454-433
- Mfr. Part No.:
- 4T-13687
- Manufacturer:
- NTN
Subtotal (1 unit)*
€20.56
(exc. VAT)
€25.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.56 |
*price indicative
- RS Stock No.:
- 454-433
- Mfr. Part No.:
- 4T-13687
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 59.5kN | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 53.5mm | |
| Series | 4T-13687 | |
| Bearing Dynamic Load Rating | 53kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38.1mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 59.5kN | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 53.5mm | ||
Series 4T-13687 | ||
Bearing Dynamic Load Rating 53kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to deliver superior performance and reliability, making it ideal for a wide range of applications. Engineered to withstand both dynamic and static loads, this bearing ensures optimal functionality in challenging conditions. Its compact design optimises space while reducing friction, providing enhanced efficiency in machinery operations. With meticulous attention to detail, this product not only meets rigorous industry standards but also guarantees longevity, reducing the frequency of replacements and maintenance. Perfectly suited for various industrial setups, this bearing embodies quality and precision, helping to keep operations running smoothly.
Engineered with a pressed steel cage for improved durability
Optimises performance under both high dynamic and static load conditions
Compact design allows for efficient use of space in machinery
Reduced friction enhances overall equipment efficiency
Exceptional service life reduces the need for frequent replacements
Versatile application across multiple industries showcases its adaptability
Related links
- NTN 4T-13685 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53.5 mm OD
- NTN 4T-13687/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-19150 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53 mm OD
- NTN 4T-16150 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 54 mm OD
- NTN 4T-25572 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 63 mm OD
- NTN 4T-2776 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 55 mm OD
- NTN 4T-26822 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-3490 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.37 mm OD
