NTN 4T-13685 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53.5 mm OD
- RS Stock No.:
- 454-431
- Mfr. Part No.:
- 4T-13685
- Manufacturer:
- NTN
Subtotal (1 unit)*
€34.00
(exc. VAT)
€41.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.00 |
*price indicative
- RS Stock No.:
- 454-431
- Mfr. Part No.:
- 4T-13685
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Series | 4T-13685 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Number of Rows | 1 | |
| Outside Diameter | 53.5mm | |
| Static Load Rating | 59.5kN | |
| Bearing Dynamic Load Rating | 53kN | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38.1mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Series 4T-13685 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Number of Rows 1 | ||
Outside Diameter 53.5mm | ||
Static Load Rating 59.5kN | ||
Bearing Dynamic Load Rating 53kN | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to handle both axial and radial loads, ensuring optimal performance in various applications. With its robust construction and pressed steel cage, this component guarantees longevity and reliability even under rigorous conditions. This bearing features a unique internal geometry that allows it to accommodate significant load variations while maintaining excellent stability. Whether youre looking to enhance your machinerys efficiency or replace an outdated component, this bearing provides an ideal solution for demanding industrial environments. With a well-established reputation for superior quality and performance, it stands out in the market as a dependable choice for manufacturers and maintenance professionals alike.
Engineered for precision and durability in heavy-duty applications
Facilitates smooth rotation under varying load conditions
Optimises performance through advanced internal design technology
Minimises maintenance needs thanks to its long-lasting materials
Supports a wide range of temperatures, making it versatile in any setting
Related links
- NTN 4T-13687 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53.5 mm OD
- NTN 4T-25572 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 63 mm OD
- NTN 4T-16150 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 54 mm OD
- NTN 4T-19150 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53 mm OD
- NTN 4T-2776 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 55 mm OD
- NTN 4T-13685/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-19150/19283X Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-16150/16283 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72.23 mm OD
