NTN 4T-15106 Single Row Tapered Roller 26.99 mm ID Roller Bearing, 46 mm OD
- RS Stock No.:
- 454-442
- Mfr. Part No.:
- 4T-15106
- Manufacturer:
- NTN
Subtotal (1 unit)*
€21.62
(exc. VAT)
€26.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €21.62 |
*price indicative
- RS Stock No.:
- 454-442
- Mfr. Part No.:
- 4T-15106
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 26.99mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 54kN | |
| Cone Width | 20.638mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 46mm | |
| Standards/Approvals | RoHS, ISO 355, ABMA, JIS B 1512 | |
| Series | 4T-15106 | |
| Bearing Dynamic Load Rating | 52kN | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 26.99mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 54kN | ||
Cone Width 20.638mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Outside Diameter 46mm | ||
Standards/Approvals RoHS, ISO 355, ABMA, JIS B 1512 | ||
Series 4T-15106 | ||
Bearing Dynamic Load Rating 52kN | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for exceptional reliability and performance in various applications. Designed by ntn, the bearing features a robust pressed steel cage and ensures smooth operation with its high-quality construction. With a dynamic load rating of 52 kN and a static load rating of 54 kN, this product promises longevity and efficiency, making it an ideal choice for industries that demand precision. The clever design accommodates significant axial loads while maintaining stability and comfort. This bearing is not just about strength; its also meticulously crafted to provide a seamless fit for various machinery requirements, ensuring optimal performance in crucial operational conditions. Whether utilized in automotive or industrial applications, this bearing meets stringent standards without compromising on quality or performance.
Engineered for high load capacities and durability
Optimized internal geometry for enhanced operational reliability
Tested design reduces friction and wear under extreme conditions
Constructed with high-grade materials for superior performance
Efficiently accommodates axial and radial loads
Minimises the risk of failure, ensuring longer service life
Versatile usage in various mechanical assemblies and applications
Related links
- NTN 4T-15112 Single Row Tapered Roller 28.58 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15100 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15102 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15117 Single Row Tapered Roller 29.99 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15120 Single Row Tapered Roller 30.21 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15118 Single Row Tapered Roller 30.21 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15126 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15101 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
