NTN 4T-15120 Single Row Tapered Roller 30.21 mm ID Roller Bearing, 46 mm OD
- RS Stock No.:
- 454-447
- Mfr. Part No.:
- 4T-15120
- Manufacturer:
- NTN
Subtotal (1 unit)*
€19.53
(exc. VAT)
€24.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.53 |
*price indicative
- RS Stock No.:
- 454-447
- Mfr. Part No.:
- 4T-15120
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30.21mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Hardening Steel | |
| Static Load Rating | 54kN | |
| Number of Rows | 1 | |
| Outside Diameter | 46mm | |
| Bearing Dynamic Load Rating | 52kN | |
| Series | 4T-15120 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30.21mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Hardening Steel | ||
Static Load Rating 54kN | ||
Number of Rows 1 | ||
Outside Diameter 46mm | ||
Bearing Dynamic Load Rating 52kN | ||
Series 4T-15120 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to enhance the performance and reliability of a wide range of applications. Crafted with precision, it features a mounted cone and a pressed steel cage, ensuring robust functionality. With a dynamic load rating of 52 kN and a static load rating of 54 kN, this bearing delivers superior strength under varying loads. Its unique design accommodates both axial and radial loads, making it an ideal choice for industries demanding durability and efficiency. The incorporation of high-quality materials contributes to an extended service life, while the specific dimensions ensure a perfect fit in your machinery, minimising wear and tear. This product exemplifies NTN's commitment to quality and innovation, ensuring you receive top-tier technology for your operational needs.
Designed for optimal load distribution and minimal friction
Provides both axial and radial support for enhanced performance
Constructed with durable materials for extended longevity
Features a pressed steel cage for greater strength and reliability
Offers precise dimensions to ensure compatibility with various applications
Engineered to operate effectively under dynamic and static loads
Delivers consistent performance in demanding industrial environments
Related links
- NTN 4T-15118 Single Row Tapered Roller 30.21 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15112 Single Row Tapered Roller 28.58 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15100 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15102 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15101 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15123 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15126 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15117 Single Row Tapered Roller 29.99 mm ID Roller Bearing, 46 mm OD
