NTN 4T-15123/15245 Taper Roller 31.75 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 453-320
- Mfr. Part No.:
- 4T-15123/15245
- Manufacturer:
- NTN
Subtotal (1 unit)*
€23.09
(exc. VAT)
€28.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.09 |
*price indicative
- RS Stock No.:
- 453-320
- Mfr. Part No.:
- 4T-15123/15245
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 31.75mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 54kN | |
| Cup Width | 14.288mm | |
| Number of Rows | 1 | |
| Cone Width | 19.05mm | |
| Outside Diameter | 62mm | |
| Bearing Dynamic Load Rating | 52kN | |
| Standards/Approvals | ISO 355, ABMA, RoHS, JIS B 1512 | |
| Maximum Speed - Grease | 6100rpm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Oil | 8200rpm | |
| Series | 4T-15123/15245 | |
| Limiting Speed | 6100rpm, 8200rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 31.75mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 54kN | ||
Cup Width 14.288mm | ||
Number of Rows 1 | ||
Cone Width 19.05mm | ||
Outside Diameter 62mm | ||
Bearing Dynamic Load Rating 52kN | ||
Standards/Approvals ISO 355, ABMA, RoHS, JIS B 1512 | ||
Maximum Speed - Grease 6100rpm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Oil 8200rpm | ||
Series 4T-15123/15245 | ||
Limiting Speed 6100rpm, 8200rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing delivers exceptional performance across a variety of applications. Engineered with precision, this product ensures superior load-bearing capabilities while maintaining smooth operation even under demanding conditions. The tapered roller design not only maximises load distribution but also minimises friction, enhancing the overall lifespan of the component. With its robust construction featuring a pressed steel cage, the bearing offers robust durability combined with lightweight efficiency. Ideal for various industrial sectors, this bearing supports optimal functionality and reliability, making it an essential component for your machinery's performance.
Designed to withstand significant dynamic load for enhanced performance
Optimised for both oil and grease lubrication, providing versatility
Facilitates low maintenance with its durable construction
Engineered to operate effectively over a wide temperature range
Maximises load stability with a thoughtfully designed internal structure
Incorporates a fatigue limit load to ensure longevity under cyclic stress
Related links
- Timken 15123/15245 Taper 31.75 mm ID Roller Bearing, 62 mm OD
- NTN 4T-15123 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15123/15250X Tapered Roller 31.75 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15125/15245 Taper Roller 31.7 mm ID Roller Bearing, 62 mm OD
- NTN 4T-15117/15245 Taper Roller 29.9 mm ID Roller Bearing, 62 mm OD
- NTN 4T-14124/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-HM88542/HM88510 Taper Roller 31.75 mm ID Roller Bearing, 73.025 mm OD
- NTN 4T-14125A/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
