NTN BK2212 22 mm ID Roller Bearing Drawn Cup, Needle Roller, 28 mm OD
- RS Stock No.:
- 454-487
- Mfr. Part No.:
- BK2212
- Manufacturer:
- NTN
Subtotal (1 unit)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7.30 |
*price indicative
- RS Stock No.:
- 454-487
- Mfr. Part No.:
- BK2212
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 9.75kN | |
| End Type | Closed | |
| Standards/Approvals | RoHS, ISO Class 0 | |
| Series | BK2212 | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 14.3kN | |
| Maximum Speed - Grease | 7500rpm | |
| Limiting Speed | 7500rpm, 11000rpm | |
| Maximum Speed - Oil | 11000rpm | |
| Internal Clearance | CN | |
| Outside Diameter | 28mm | |
| Bearing Type | Drawn Cup, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Dynamic Load Rating 9.75kN | ||
End Type Closed | ||
Standards/Approvals RoHS, ISO Class 0 | ||
Series BK2212 | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 14.3kN | ||
Maximum Speed - Grease 7500rpm | ||
Limiting Speed 7500rpm, 11000rpm | ||
Maximum Speed - Oil 11000rpm | ||
Internal Clearance CN | ||
Outside Diameter 28mm | ||
Bearing Type Drawn Cup, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is expertly engineered for a variety of applications where reliability and performance are paramount. This precision component is designed to excel in high-load environments, providing exceptional durability thanks to its robust construction. The closed-end design ensures optimal sealing, allowing it to maintain performance under various operating conditions. With meticulous attention to detail, this product seamlessly integrates into machinery, enabling smooth and efficient operation in even the most demanding situations. Take advantage of its superior characteristics to enhance your mechanical systems and ensure longevity and reliability in your operations.
Designed for ease of installation and maintenance
Endures high dynamic and static loads efficiently
Optimised for both grease and oil lubrication methods
Capable of operating across a wide temperature range
Constructed with premium materials for enhanced longevity
Lightweight yet robust, ensuring minimal impact on overall system weight
Related links
- NTN BK2220 22 mm ID Roller Bearing Drawn Cup 28 mm OD
- NTN BK2216 22 mm ID Roller Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2220F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2220LL/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2216F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HMK2830 28 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK2820 28 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 35 mm OD
