NTN BK2220 22 mm ID Roller Bearing Drawn Cup, Needle Roller, 28 mm OD
- RS Stock No.:
- 454-490
- Mfr. Part No.:
- BK2220
- Manufacturer:
- NTN
Subtotal (1 unit)*
€8.02
(exc. VAT)
€9.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.02 |
*price indicative
- RS Stock No.:
- 454-490
- Mfr. Part No.:
- BK2220
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 7500rpm | |
| Dynamic Load Rating | 17.2kN | |
| Maximum Speed - Oil | 11000rpm | |
| Series | BK2220 | |
| Standards/Approvals | ISO Class 0, RoHS | |
| Limiting Speed | 7500rpm, 11000rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 29.8kN | |
| Internal Clearance | CN | |
| End Type | Closed | |
| Outside Diameter | 28mm | |
| Bearing Type | Drawn Cup, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Grease 7500rpm | ||
Dynamic Load Rating 17.2kN | ||
Maximum Speed - Oil 11000rpm | ||
Series BK2220 | ||
Standards/Approvals ISO Class 0, RoHS | ||
Limiting Speed 7500rpm, 11000rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 29.8kN | ||
Internal Clearance CN | ||
End Type Closed | ||
Outside Diameter 28mm | ||
Bearing Type Drawn Cup, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is a precision-engineered component designed for various industrial applications requiring robust performance and reliability. This bearing features a compact design that optimises space while maintaining high load capacities. With its high-quality materials and expert craftsmanship, it ensures exceptional durability and functionality in demanding environments. Whether for machinery or automotive uses, this bearing stands out due to its innovative design that enhances efficiency and longevity, making it an essential choice for businesses seeking quality and performance in their mechanical assemblies.
Compact dimensions facilitate easy integration into various systems
Allows for both grease and oil lubrication for versatile usage
Manufactured from high-quality steel for enhanced strength
Optimised for low-weight applications without compromising integrity
Designed to operate under extreme temperatures, ensuring reliability
Related links
- NTN BK2212 22 mm ID Roller Bearing Drawn Cup 28 mm OD
- NTN BK2216 22 mm ID Roller Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2220F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2220LL/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2216F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HMK2830 28 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK2820 28 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 35 mm OD
