NTN NA5914 70 mm ID Roller Bearing Needle Roller, Machined-ring, 100 mm OD
- RS Stock No.:
- 454-519
- Mfr. Part No.:
- NA5914
- Manufacturer:
- NTN
Subtotal (1 unit)*
€155.14
(exc. VAT)
€190.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.14 |
*price indicative
- RS Stock No.:
- 454-519
- Mfr. Part No.:
- NA5914
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Limiting Speed | 5000rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 187kN | |
| Internal Clearance | CN | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 103kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NA5914 | |
| Maximum Speed - Oil | 5000rpm | |
| Maximum Speed - Grease | 3300rpm | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Roller Material Steel | ||
Limiting Speed 5000rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Static Load Rating 187kN | ||
Internal Clearance CN | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 103kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NA5914 | ||
Maximum Speed - Oil 5000rpm | ||
Maximum Speed - Grease 3300rpm | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is meticulously designed to provide exceptional performance and reliability in various applications. Featuring a machined-ring with an inner ring, it is engineered to accommodate axial loads while optimising radial clearance. The inclusion of double-side ribs ensures enhanced support, making it ideal for situations requiring robust strength and stability. With a lubrication hole located on the outer ring, this bearing simplifies maintenance, allowing for smooth, efficient operation under a range of conditions. It is suitable for both grease and oil lubrication, offering versatility for different operational scenarios.
Compatible with both grease and oil lubrication systems to suit various requirements
Constructed to handle significant dynamic and static loads effectively
Optimised for minimal operational noise and high efficiency
Tailored for versatile applications in industrial machinery and equipment
Related links
- NTN NA6914R 70 mm ID Needle Roller Thrust Bearing Machined-ring 100 mm OD
- NTN NKS70R 70 mm ID Roller Bearing Needle Roller 90 mm OD
- NTN NK80/35R+1R70X80X35 70 mm ID Roller Bearing Needle Roller 95 mm OD
- NTN RNA6917R 100 mm ID Roller Bearing Needle Roller 120 mm OD
- NTN NA4920 100 mm ID Roller Bearing Needle Roller 140 mm OD
- NTN RNA4917R 100 mm ID Roller Bearing Needle Roller 120 mm OD
- NTN NK110/40R+1R100X110X40 100 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN NA4914R 70 mm ID Roller Bearing Machined-ring 100 mm OD
