NTN RNA4926 150 mm ID Roller Bearing Needle Roller, Machined-ring, 180 mm OD
- RS Stock No.:
- 455-619
- Mfr. Part No.:
- RNA4926
- Manufacturer:
- NTN
Subtotal (1 unit)*
€355.09
(exc. VAT)
€436.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €355.09 |
*price indicative
- RS Stock No.:
- 455-619
- Mfr. Part No.:
- RNA4926
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 50mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 180mm | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 1800rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 455kN | |
| Maximum Speed - Oil | 2700rpm | |
| Series | RNA4926 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 202kN | |
| Race Type | Needle Roller | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 50mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 180mm | ||
Number of Rows 1 | ||
Maximum Speed - Grease 1800rpm | ||
Internal Clearance CN | ||
Static Load Rating 455kN | ||
Maximum Speed - Oil 2700rpm | ||
Series RNA4926 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 202kN | ||
Race Type Needle Roller | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Highly efficient needle roller bearing designed specifically to enhance rotational performance. This bearing features a precision-engineered machined-ring construction that eliminates the need for an inner ring, making it an ideal choice for various applications requiring optimised space and reduced weight. Crafted to endure challenging operational conditions, it comes equipped with lubrication holes for improved maintenance and longevity. Its robust design is coupled with high dynamic and static load ratings, ensuring that it can handle demanding loads while minimizing wear and tear. With capabilities that support both grease and oil lubrication, this bearing is adaptable to various lubrication methods, offering flexibility for different operational needs.
High dynamic load rating enhances operational durability
Static load rating ensures reliability under heavy loads
Designed for flexible lubrication options between grease and oil
Min operating temperature allows use in colder environments
Max operating temperature supports high-heat applications
Precision construction meets rigorous performance standards
Related links
- NTN NA4926 130 mm ID Roller Bearing Needle Roller 180 mm OD
- NTN NA4836 180 mm ID Roller Bearing Needle Roller 225 mm OD
- NTN NA4830 150 mm ID Roller Bearing Needle Roller 190 mm OD
- NTN NKS70R 70 mm ID Roller Bearing Needle Roller 90 mm OD
- NTN NK47/30R 47 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN NK8/16 15 mm ID Roller Bearing Needle Roller 8 mm OD
- NTN RNA49/22R 28 mm ID Roller Bearing Needle Roller 39 mm OD
- NTN RNA4913R 72 mm ID Roller Bearing Needle Roller 90 mm OD
