NTN 23036EMW33C3 180 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 454-526
- Mfr. Part No.:
- 23036EMW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,541.23
(exc. VAT)
€1,895.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,541.23 |
*price indicative
- RS Stock No.:
- 454-526
- Mfr. Part No.:
- 23036EMW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 74mm | |
| Cage Material | Brass | |
| Roller Material | Steel | |
| Outside Diameter | 280mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 1450kN | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 1080kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 23036EMW33C3 | |
| Maximum Speed - Oil | 2500rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Limiting Speed | 2500rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 74mm | ||
Cage Material Brass | ||
Roller Material Steel | ||
Outside Diameter 280mm | ||
Internal Clearance C3 | ||
Static Load Rating 1450kN | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 1080kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 23036EMW33C3 | ||
Maximum Speed - Oil 2500rpm | ||
Maximum Speed - Grease 2000rpm | ||
Limiting Speed 2500rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing represents the pinnacle of reliability and engineering excellence. Designed for high-load applications, this bearing combines a sophisticated internal structure with robust materials to ensure longevity in demanding environments. Its unique design reduces friction and enhances operational efficiency, providing exceptional performance across various industrial applications. Whether employed in heavy machinery or precision equipment, this bearing's impressive load ratings and versatility make it an essential component for any engineering project. The high-quality craftsmanship guarantees that it can withstand extreme conditions and operates smoothly under even the most strenuous circumstances.
Engineered with dynamic load capabilities to handle heavy operational demands
Manufactured from high-grade steel, ensuring durability and strength
Optimised for extended service life with reduced maintenance needs
Designed for efficient lubrication, improving performance consistency
Adaptable to extreme temperature variations, ensuring reliability in diverse settings
Compact design facilitates easy installation and space-saving solutions
Offers excellent resistance against wear and fatigue, prolonging operational efficiency
Related links
- NTN 23036EAKW33C3 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EMKW33C4 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAW33C3 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAKW33 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EMW33 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAW33 180 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 23036CDE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23036 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
