NTN 23036EMKW33C4 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 455-035
- Mfr. Part No.:
- 23036EMKW33C4
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,618.28
(exc. VAT)
€1,990.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,618.28 |
*price indicative
- RS Stock No.:
- 455-035
- Mfr. Part No.:
- 23036EMKW33C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 74mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Cage Material | Brass | |
| Internal Clearance | C4 | |
| Static Load Rating | 1450kN | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 1080kN | |
| Outside Diameter | 280mm | |
| Maximum Speed - Grease | 2000rpm | |
| Limiting Speed | 2500rpm | |
| Maximum Speed - Oil | 2500rpm | |
| Series | 230 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 74mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Cage Material Brass | ||
Internal Clearance C4 | ||
Static Load Rating 1450kN | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 1080kN | ||
Outside Diameter 280mm | ||
Maximum Speed - Grease 2000rpm | ||
Limiting Speed 2500rpm | ||
Maximum Speed - Oil 2500rpm | ||
Series 230 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for superior performance and reliability, making it an essential component in various industrial applications. With a robust design, it accommodates high radial loads while providing exceptional stability. This product showcases advanced features that ensure durability, even in the most demanding operating conditions. It is suitable for both high-speed and heavy-load situations, reflecting the commitment to quality and engineering excellence. The innovative design results in reduced friction and improved efficiency, ultimately contributing to decreased operational costs and longevity of machinery. Its versatility makes it an ideal choice for companies seeking to enhance their operational efficiency and equipment lifetime.
Robustly constructed to handle significant radial and axial loads
Optimised for high-speed applications with reduced friction
Designed to perform reliably in extreme temperature conditions
Features multiple lubrication holes for improved maintenance
Compatible with associated sleeve reference for seamless integration
Composed of durable materials ensuring long-lasting performance
Offers various clearance classes to meet specific operational needs
Provides a solid fatigue limit, enhancing reliability
Facilitates easy installation owing to its precision engineering
Supports various industry requirements with tailored specifications
Related links
- NTN 23036EAKW33C3 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAKW33 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 32036 X Taper 180 mm ID Roller Bearing, 280 mm OD
- NTN 23036EAW33C3 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EMW33 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EMW33C3 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAW33 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23036 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
